RND RND 475 Series Ribbon Cable, Round, 2 mm Pitch, 6, 30 m Length
- RS Stock No.:
- 491-727
- Distrelec Article No.:
- 301-39-988
- Mfr. Part No.:
- RND 475-00810
- Brand:
- RND
Get a bulk buy discount
Add 4 more to save 7%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$74.50
(exc. GST)
$81.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 18 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 3 | $74.50 | $2.483 | - |
| 4 + | $68.55 | $2.285 | 7% |
*price indicative
- RS Stock No.:
- 491-727
- Distrelec Article No.:
- 301-39-988
- Mfr. Part No.:
- RND 475-00810
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Ribbon Cable | |
| Cable Type | Round | |
| Pitch | 2mm | |
| Voltage | 30V | |
| Number of Conductors | 6 | |
| Series | RND 475 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -15°C | |
| Conductor Material | Stranded Bare Copper | |
| Fire Behaviour | UL 94 V-2 | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Ribbon Cable | ||
Cable Type Round | ||
Pitch 2mm | ||
Voltage 30V | ||
Number of Conductors 6 | ||
Series RND 475 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30m | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -15°C | ||
Conductor Material Stranded Bare Copper | ||
Fire Behaviour UL 94 V-2 | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- CN
The RND Ribbon Cable exemplifies reliability and versatility, perfect for a variety of electronic applications. Constructed from stranded bare copper, it ensures optimal conductivity while maintaining flexibility. The PVC insulation provides a protective barrier, making it suitable for environments with specific temperature and usage requirements. Tailored for performance, the cable features a meticulously designed pitch and outer diameter that facilitate efficient connections.
Durable construction is ideal for a wide range of applications
Meets rigorous performance standards, providing peace of mind
Long roll length offers convenience for extensive projects
Related links
- RND RND 475 Series Ribbon Cable 1.8 mm Pitch 30 m Length
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND RND 475 Series 2.5 mm² Hook Up Wire RND 475-00133
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100 m RND 475-00204
- RND RND 475 Series Green 18 AWG Polyvinyl Chloride, RND 475-00099
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 100 m RND 475-00174
- RND RND 475 Series Blue 0.5 mm² Hook Up Wire 100 m RND 475-00582
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
