RND RND 475 Series 2.5 mm² Hook Up Wire, 14 AWG, RND 475-00133
- RS Stock No.:
- 490-984
- Mfr. Part No.:
- RND 475-00133
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$355.40
(exc. GST)
$390.94
(inc. GST)
- RS Stock No.:
- 490-984
- Mfr. Part No.:
- RND 475-00133
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 475 | |
| Cross Sectional Area | 2.5 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 14 AWG | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 475 | ||
Cross Sectional Area 2.5 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 14 AWG | ||
- COO (Country of Origin):
- TR
The RND Stranded Wire with PVC insulation combines superior flexibility and robust performance, making it ideal for a range of applications, from control circuits to motor starters. This cable meets the needs of diverse environments, with a fixed temperature rating that allows it to function efficiently in both low and high temperatures. Ensuring safety and reliability, it is designed for internal connections in switch control and instrumentation panels. With its high-grade copper conductor, this product offers excellent conductivity while remaining accessible for installation.
Accommodates a wide temperature range, ensuring reliable performance in various conditions
Unshielded design keeps the weight down while maintaining effective functionality
Offers diverse colour options for easy identification in complex wiring systems
Related links
- RND RND 475 Series Purple 2.5 mm² Hook Up Wire 100 m RND 475-00225
- RND RND 475 Series Blue 2.5 mm² Hook Up Wire 100 m RND 475-00216
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00829
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND RND 475 Series Yellow 0.75 mm² Hook Up Wire 100 m RND 475-00186
- RND RND 475 Series Pink 0.75 mm² Hook Up Wire 100 m RND 475-00597
- RND RND 475 Series White 0.75 mm² Hook Up Wire 100 m RND 475-00493
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100 m RND 475-00204

