RND RND 475 Series Green, Yellow 0.75 mm² Hook Up Wire, 18 AWG, 100 m, Polyvinyl Chloride, RND 475-00099
- RS Stock No.:
- 490-235
- Mfr. Part No.:
- RND 475-00099
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$108.33
(exc. GST)
$119.16
(inc. GST)
- RS Stock No.:
- 490-235
- Mfr. Part No.:
- RND 475-00099
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 475 | |
| Jacket Colour | Green, Yellow | |
| Cross Sectional Area | 0.75 mm² | |
| Product Type | Hook Up Wire | |
| American Wire Gauge | 18 AWG | |
| Cable Length | 100 m | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Type | Stranded | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 70 °C | |
| Minimum Operating Temperature | 30 °C | |
| Standards/Approvals | H05V-K | |
| Sub Type | Copper Unshielded | |
| Voltage | 500 V | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 475 | ||
Jacket Colour Green, Yellow | ||
Cross Sectional Area 0.75 mm² | ||
Product Type Hook Up Wire | ||
American Wire Gauge 18 AWG | ||
Cable Length 100 m | ||
Jacket Material Polyvinyl Chloride | ||
Cable Type Stranded | ||
Conductor Material Copper | ||
Maximum Operating Temperature 70 °C | ||
Minimum Operating Temperature 30 °C | ||
Standards/Approvals H05V-K | ||
Sub Type Copper Unshielded | ||
Voltage 500 V | ||
- COO (Country of Origin):
- TR
The RND Stranded Wire solution is engineered to deliver exceptional flexibility and reliability, making it ideal for a variety of applications, including internal connectors in switch control and relay panels. Designed with a robust copper conductor and PVC insulation, it meets high standards for electrical performance while ensuring ease of handling and installation. The wire is suitable for use in environments with a fixed temperature range of -30°C to +70°C, providing versatility across different setups. Whether you're outfitting motor starters or instrumentation panels, this product promises to enhance your connectivity with its durable composition and available range of colours.
Features PVC insulation for enhanced durability and protection
Suitable for a broad temperature range, making it versatile for diverse environments
Available in various colours to support colour-coded wiring systems
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RND RND 475 Series Green 1.5 mm² Hook Up Wire 100 m RND 475-00563
- RND RND 475 Series Pink 0.75 mm² Hook Up Wire 100 m RND 475-00597
- RND RND 475 Series Yellow 0.75 mm² Hook Up Wire 100 m RND 475-00186
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RND RND 475 Series Blue 0.5 mm² Hook Up Wire 100 m RND 475-00582
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00833
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00829













