ERNI 6-Way IDC Connector Female for Cable, 1 Row
- RS Stock No.:
- 268-3518
- Mfr. Part No.:
- 394911
- Brand:
- ERNI
This image is representative of the product range
Subtotal (1 tray of 144 units)*
$1,016.50
(exc. GST)
$1,118.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 144 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 144 + | $7.059 | $1,016.50 |
*price indicative
- RS Stock No.:
- 268-3518
- Mfr. Part No.:
- 394911
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | IDC Connector | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Current | 8.7A | |
| Pitch | 1.27mm | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Wire & Cable | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Housing Material | LCP | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type IDC Connector | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Current 8.7A | ||
Pitch 1.27mm | ||
Mount Type Cable | ||
Connector Gender Female | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Wire & Cable | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Housing Material LCP | ||
- COO (Country of Origin):
- DE
The ERNI IDC Connector short for insulation displacement connector. This IDC connector has 6 female version contact pins. Also this IDC connector offers back wire guide and available in tray packing with 144 pcs packaging unit.
Contact marking available
Single row versions
Compact design
Related links
- ERNI 6-Way IDC Connector Female for Cable, 1 Row
- ERNI 6-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable 1 Row
- TE Connectivity 6-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Male for Cable, 1 Row
- Wurth Elektronik 6-Way IDC Connector Female for Cable, 1 Row
- Molex 6-Way IDC Connector Female for Cable, 1 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 1 Row
