3M 3625 Series Ribbon Cable, Flat, 1 mm Pitch, 10, 30 m Length
- RS Stock No.:
- 815-8090
- Distrelec Article No.:
- 304-22-922
- Mfr. Part No.:
- 3625/10-30M
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$79.67
(exc. GST)
$87.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $79.67 | $2.656 |
*price indicative
- RS Stock No.:
- 815-8090
- Distrelec Article No.:
- 304-22-922
- Mfr. Part No.:
- 3625/10-30M
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat | |
| Pitch | 1mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| American Wire Gauge | 28AWG | |
| Number of Conductors | 10 | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3625 | |
| Conductor Type | Stranded | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS Compliant, UL | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Conductor Material | Tin Copper Wire | |
| Minimum Operating Temperature | -20°C | |
| Core Strands | 7 x 36AWG | |
| Maximum Operating Temperature | 105°C | |
| Size of Strands | 36AWG | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Ribbon Cable | ||
Cable Type Flat | ||
Pitch 1mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
American Wire Gauge 28AWG | ||
Number of Conductors 10 | ||
Jacket Material Polyvinyl Chloride | ||
Series 3625 | ||
Conductor Type Stranded | ||
Cable Length 30m | ||
Standards/Approvals RoHS Compliant, UL | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Conductor Material Tin Copper Wire | ||
Minimum Operating Temperature -20°C | ||
Core Strands 7 x 36AWG | ||
Maximum Operating Temperature 105°C | ||
Size of Strands 36AWG | ||
Number of Strands 7 | ||
- COO (Country of Origin):
- US
3M Ribbon Cable, 10mm Width, Stranded Conductor Type - 3625 Series - 3625/10-30M
When flexibility is a top priority, roll out this ribbon cable from 3M. Designed for mass termination to metric connectors, it provides a solid cabling solution for electronic devices. A robust PVC jacket shrugs off scrapes and cuts to ensure an extended service life. The cable's ultra-thin, flat shape and 1mm pitch between wires make it a compact choice for use where space is limited. As the strands are zippable, you can conveniently branch the cable or use it for discrete termination.
Features & Benefits
• Halogen-free construction means it won't give off toxic fumes when heated
• 30m length gives enough cable for lots of jobs
• 10 conductors for connection to multiple electronic components
Applications
• Small appliance manufacturing
• Computer hard drives
• Digital audio equipment
What type of temperatures can I use this ribbon cable in?
It does its job reliably in environments with a broad operating temperature range between -20°C and +105°C.
3M 1 mm pitch ribbon cables - 3625 type
From 3M, this 3625 flat ribbon cables has a stranded round conductor with 1 mm wire spacing. The stranded wire of the conductor provides flexibility and extended product life. This ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances.
Features and Benefits
• Flexible
• Space saving
• Robust
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Ribbon Cable Information
Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.
Approvals
UL and CSA
Related links
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 31 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length