RND RND 475 Series Blue 1.5 mm² Hook Up Wire, 16 AWG, 100 m, Low Smoke Zero Halogen, RND 475-00204
- RS Stock No.:
- 492-110
- Distrelec Article No.:
- 300-45-474
- Mfr. Part No.:
- RND 475-00204
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
$274.38
(exc. GST)
$301.82
(inc. GST)
- RS Stock No.:
- 492-110
- Distrelec Article No.:
- 300-45-474
- Mfr. Part No.:
- RND 475-00204
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 1.5mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 16AWG | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Standards/Approvals | BS EN 60228 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Sub Type | Unshielded | |
| Minimum Operating Temperature | -25°C | |
| Cable Type | Stranded | |
| Fire Behaviour | Halogen Free | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 1.5mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 16AWG | ||
Cable Length 100m | ||
Voltage 750V | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Standards/Approvals BS EN 60228 | ||
Jacket Material Low Smoke Zero Halogen | ||
Sub Type Unshielded | ||
Minimum Operating Temperature -25°C | ||
Cable Type Stranded | ||
Fire Behaviour Halogen Free | ||
Series RND 475 | ||
- COO (Country of Origin):
- TR
The RND Stranded Wire with LSZH insulation is specifically designed for versatility and safety in various electrical applications. Ideal for installation in environments where low smoke and zero halogen emissions are paramount, this cable provides peace of mind in the event of a fire. Its copper conductor ensures excellent conductivity, enhancing the performance of your electrical systems. With an impressive temperature tolerance of -25 to +90 °C, this cable is suitable for a wide range of operating conditions. Each cable is housed in hassle-free packaging for effortless handling, making it an excellent choice for professionals and DIY enthusiasts alike.
With a robust copper conductor, this wire guarantees efficient electrical transmission
The LSZH insulation adds an extra layer of safety, crucial for public and commercial spaces
Available in multiple colours, it enhances organisational clarity during wiring
The cable withstands demanding usage without compromising its structural integrity
Related links
- RND RND 475 Series Blue 2.5 mm² Hook Up Wire 100 m RND 475-00216
- RND RND 475 Series Blue 4 mm² Hook Up Wire 100 m RND 475-00228
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 100 m RND 475-00174
- RND RND 475 Series Yellow 0.75 mm² Hook Up Wire 100 m RND 475-00186
- RND RND 475 Series Purple 2.5 mm² Hook Up Wire 100 m RND 475-00225
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND CY Control Cable 0.75mm² 18 AWG 50 m, Grey Low Smoke Zero Halogen Sheath
- RND RND 475 Series Blue 0.5 mm² Hook Up Wire 100 m RND 475-00582

