3M 3659 Series Flat Cable, Round, 1.27 mm Pitch, 16, 30 m Length

Subtotal (1 reel of 30 metres)*

$659.75

(exc. GST)

$725.72

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$659.75$21.992

*price indicative

RS Stock No.:
342-8625
Distrelec Article No.:
155-63-742
Mfr. Part No.:
3659/16SF
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Flat Cable

Cable Type

Round

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Screened

Number of Conductors

16

American Wire Gauge

28AWG

Series

3659

Conductor Type

Round

Jacket Material

Polyvinyl Chloride

Cable Length

30m

Standards/Approvals

UL, FT1, (UL) CL2, AWM Style 20267, National Electrical Code Article 725

Hi-Flex

No

Jacket Colour

Black

Core Strands

7 x 36AWG

Minimum Operating Temperature

-20°C

Number of Strands

7

Conductor Material

Tin Plated Copper

Fire Behaviour

VW-1

Size of Strands

36AWG

Maximum Operating Temperature

80°C

COO (Country of Origin):
US

3M 3659 Series Flat Cable, 30m Cable Length, 16 Conductors - 3659/16SF


This flat cable provides a screened multiconductor connection for internal wiring in control and electronic systems. It is designed for moderate-voltage signal and power distribution within assemblies, offering a Compact pitch suitable for high-density interconnects and a flexible PVC jacket for routed installations.

Features and Benefits:


• 16 conductors enable Compact multi-signal routing • 1.27mm pitch supports high-density connector compatibility • 28AWG round conductors reduce bulk while maintaining conductivity • Tin-plated copper with 7 strands improves solderability and flexibility • Screened construction minimises electromagnetic interference in harnesses • PVC jacket rated for -20°C to 80°C provides Durable environmental tolerance

Applications


• Suitable for internal wiring of automation control panels • Ideal for ribbon-to-board connections in electronic assemblies • Used with high-density 16-pin connector modules • Can be used for signalling runs in electrical distribution cabinets • Used for wiring harnesses in mechanical equipment enclosures

What voltage levels can this cable handle safely?


The cable is rated for use up to 300V, appropriate for low-voltage control and signal circuits.

How does the screening affect installation in confined spaces?


The screened wrap adds electromagnetic protection without significantly increasing overall cable diameter, aiding routing through tight conduits.

What fire behaviour classification applies to this cable?


It meets VW-1 flame test criteria and carries FT1 recognition for limited combustibility in installations.

Which standards and approvals does it comply with for installation use?


It conforms to UL classifications including CL2 and AWM Style 20267 and aligns with National Electrical Code Article 725 requirements.

How is the cable supplied for long runs?


It is available on a 30m length for continuous installations and easy reel handling.

Approvals

UL Listed

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy