RND RND 475 Series Brown 0.5 mm² Hook Up Wire, 20 AWG, 1, 100m, PVC Insulation, RND 475-00837
- RS Stock No.:
- 492-532
- Mfr. Part No.:
- RND 475-00837
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 492-532
- Mfr. Part No.:
- RND 475-00837
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cross Sectional Area | 0.5 mm² | |
| Sheath Colour | Brown | |
| American Wire Gauge | 20 AWG | |
| Cable Shape | Single Core | |
| Core Strands | 1 | |
| Length | 100m | |
| Insulation Material | PVC | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cross Sectional Area 0.5 mm² | ||
Sheath Colour Brown | ||
American Wire Gauge 20 AWG | ||
Cable Shape Single Core | ||
Core Strands 1 | ||
Length 100m | ||
Insulation Material PVC | ||
Series RND 475 | ||
- COO (Country of Origin):
- DE
The RND Hook Up Wire is expertly designed to resist oils, varnishes, and gasoline, making it a premier choice for a variety of applications including communication technology and telecommunication installations. Suitable for general wiring needs, this wire is structured to ensure dependable performance across electrical setups. With a conductor made from tinned copper, it offers excellent conductivity while its PVC insulation maintains high standards of safety and performance according to VDE regulations. The wires robust construction ensures longevity and reliability under a range of conditions, making it indispensable for any professional or DIY project. Ideal for use in environments that demand resilience, this product also comes conveniently packaged on reels for ease of handling and storage.
High insulation resistance for improved safety
Available in an array of colours for easy identification
Compact packaging for efficient storage and use
Available in an array of colours for easy identification
Compact packaging for efficient storage and use
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RND RND 475 Series Green 0.75 mm² Hook Up Wire 100m RND 475-00107
- RND RND 475 Series Green/Yellow 0.5 mm² Hook Up Wire 100m RND 475-00170
- RND RND 475 Series Orange 0.5 mm² Hook Up Wire 100m RND 475-00175
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND RND 475 Series Yellow 0.5 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00833
- Helukabel Brown 0.5 mm² Hook Up Wire 100m 29084
- RND RND 475 Series White 0.2 mm² Hook Up Wire 1 Polyvinyl Chloride, RND 475-00829
- RND RND 475 Power 0.5 mm² Power Cable 100m











