RND RND 475 Series Yellow 0.5 mm² Hook Up Wire, 20 AWG, 100 m, Low Smoke Zero Halogen, RND 475-00174

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

$111.95

(exc. GST)

$123.14

(inc. GST)

RS Stock No.:
491-020
Distrelec Article No.:
300-45-444
Mfr. Part No.:
RND 475-00174
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Hook Up Wire

Cross Sectional Area

0.5mm²

Jacket Colour

Yellow

American Wire Gauge

20AWG

Cable Length

100m

Outside Diameter

2.9mm

Voltage

500V

Maximum Operating Temperature

90°C

Conductor Material

Copper

Cable Type

Stranded

Jacket Material

Low Smoke Zero Halogen

Minimum Operating Temperature

-25°C

Sub Type

Unshielded

Standards/Approvals

BS EN 60228

Fire Behaviour

Halogen Free

Series

RND 475

COO (Country of Origin):
TR
The RND Stranded Wire is specifically designed for use in pipes or ducts, making it an ideal solution for internal wiring of appliances. With a maximum operating temperature of 90°C, it guarantees performance under varying conditions. Crafted with a Class 5 flexible copper conductor, it adheres to BS EN 60228 standards, ensuring both safety and reliability. The wire is halogen-free, producing no corrosive gases when burnt, a critical feature for safeguarding both users and the environment. Its LSZH conductor insulation offers robust protection against harsh elements, making it suitable for a wide range of applications. Packaged conveniently in 100-metre lengths, this wire combines flexibility with durability, making it a preferred choice for both professionals and DIY enthusiasts alike.

Durable insulation withstands challenging conditions, enhancing longevity

Available in a variety of colours to suit different coding requirements

Complies with recognised electrical safety standards for peace of mind

Conveniently packaged in 100-metre rolls for convenient use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy