RND RND 475 Series Ribbon Cable, Round, 1.8 mm Pitch, 2, 30 m Length
- RS Stock No.:
- 491-957
- Distrelec Article No.:
- 301-39-969
- Mfr. Part No.:
- RND 475-00801
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-957
- Distrelec Article No.:
- 301-39-969
- Mfr. Part No.:
- RND 475-00801
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Type | Round | |
| Product Type | Ribbon Cable | |
| Pitch | 1.8mm | |
| Voltage | 30V | |
| Number of Conductors | 2 | |
| Series | RND 475 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 30m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White, Black | |
| Maximum Operating Temperature | 80°C | |
| Conductor Material | Stranded Bare Copper | |
| Minimum Operating Temperature | -15°C | |
| Fire Behaviour | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Type Round | ||
Product Type Ribbon Cable | ||
Pitch 1.8mm | ||
Voltage 30V | ||
Number of Conductors 2 | ||
Series RND 475 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 30m | ||
Standards/Approvals RoHS | ||
Jacket Colour White, Black | ||
Maximum Operating Temperature 80°C | ||
Conductor Material Stranded Bare Copper | ||
Minimum Operating Temperature -15°C | ||
Fire Behaviour UL 94 V-2 | ||
- COO (Country of Origin):
- CN
The RND Ribbon Cable is designed for reliable and efficient data transmission. Manufactured from stranded bare copper, the cable ensures excellent conductivity and minimal signal loss, making it an ideal choice for various electronic applications. The insulation is made from durable PVC, providing essential protection against wear and environmental factors. With a pitch of 1.8mm, this cable is suitable for various connector types, whilst its robust outer diameter ensures easy handling and installation.
Outer diameter ensures easy handling while maintaining robust performance
Available in traditional black and white colours for aesthetic flexibility
Sold in a generous 30 metre roll to accommodate multiple applications
Related links
- RND RND 475 Series Ribbon Cable 2 mm Pitch 30 m Length
- RND RND 475 Series 2.5 mm² Hook Up Wire RND 475-00133
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100m RND 475-00500
- RND RND 475 Series Blue 1.5 mm² Hook Up Wire 100 m RND 475-00204
- RND RND 475 Series Blue 0.5 mm² Hook Up Wire 100 m RND 475-00582
- RND RND 475 Series Brown 0.5 mm² Hook Up Wire 1 PVC Insulation, RND 475-00837
- RND RND 475 Series Multicore Industrial Cable 0.16 mm² 26 AWG Unshielded Shield,
- RND RND 475 Series Multipair Cable 0.2 mm² 24 AWG Copper Braid Shield, Multipaired Cable
