Schneider Electric Odace 2011 Series Push Button Switch, Flush, IP21D 250 V ac
- RS Stock No.:
- 341-390
- Mfr. Part No.:
- S500204
- Brand:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 341-390
- Mfr. Part No.:
- S500204
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Mount Type | Flush | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 35°C | |
| Switch Configuration | 2 Way, 1P | |
| Standards/Approvals | EN 60669-1 | |
| Height | 71mm | |
| Length | 33.6mm | |
| Switch Contact Current | 10A | |
| Width | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Odace 2011 | ||
Mount Type Flush | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 35°C | ||
Switch Configuration 2 Way, 1P | ||
Standards/Approvals EN 60669-1 | ||
Height 71mm | ||
Length 33.6mm | ||
Switch Contact Current 10A | ||
Width 71mm | ||
- COO (Country of Origin):
- ES
Schneider Electric Odace Series Push Button Switch, 250V Voltage Rating, 10A Contact Current Rating - S500204
This push button switch is a reliable flush mount solution designed for various electrical applications. Featuring an IP21D rating, it ensures protection against solid objects larger than 12mm, making it suitable for indoor use. With a voltage rating of 250V, this thermoplastic switch is built to operate within a temperature range of +5 to +35°C, catering specifically to the needs of the electrical and mechanical industries.
Features & Benefits
• Supports a contact current rating of 10A for diverse power loads
• Designed with screwless terminals for simple and quick installations
• Constructed from Durable thermoplastic for enhanced longevity
• Flush mount design provides a seamless fit on walls or panels
• Rated at IP21D to safeguard against ingress of solid objects
• Designed with screwless terminals for simple and quick installations
• Constructed from Durable thermoplastic for enhanced longevity
• Flush mount design provides a seamless fit on walls or panels
• Rated at IP21D to safeguard against ingress of solid objects
Applications
• Ideal for use in commercial electrical installations
• Suitable for control panels and automation systems
• Utilised in machinery for easy on/off operation
• Perfect for lighting control in indoor environments
• Suitable for control panels and automation systems
• Utilised in machinery for easy on/off operation
• Perfect for lighting control in indoor environments
What operating conditions can be expected for this device?
It operates within a temperature range of +5 to +35°C, making it suitable for most indoor settings while ensuring reliable functionality under typical conditions.
How is the installation process for this device?
The switch features screwless terminals, allowing for a straightforward installation that eliminates the need for additional tools, streamlining the wiring process.
What specific electrical loads can be managed with this switch?
This switch can handle up to 10A, making it versatile enough for various electrical applications, including lighting and control systems.
Related links
- Schneider Electric Odace Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Odace Series Push Button Switch 4G Fiber IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Odace Series Push Button Switch Flush SPDT, IP21D 250 V ac
- Schneider Electric Odace Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
