Schneider Electric Odace 2011 Series Push Button Switch, Light Control, IP21D 250 V ac

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
341-362
Mfr. Part No.:
S510263
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Light Control

Actuator Colour

White

Product Type

Push Button Switch

Illuminated

No

Series

Odace 2011

Terminal Type

Plug-In

IP Rating

IP21D

Actuator Style

Rocker

Minimum Operating Temperature

5°C

Contact AC Voltage

250V ac

Switch Configuration

1P, 2 Way

Maximum Operating Temperature

35°C

Switch Contact Current

10A

Width

71mm

Height

71mm

Length

33.6mm

Standards/Approvals

EN 60669-1 2006/95/EWG, RoHS

COO (Country of Origin):
ES

Schneider Electric Odace Series Push Button Switch, 250V Voltage Rating, 10A Current Rating - S510263


This push button switch is a versatile indoor electrical switch designed for ease of use and reliable performance. Suitable for flush mounting, it operates efficiently within a voltage rating of 250V. With an operating temperature range of +5 to +35°C, this switch is crafted from thermoplastic material, ensuring durability and safety in various environments. The IP21D rating provides a level of protection against moisture and foreign objects, making it Ideal for general use.

Features & Benefits


• Non-illuminated design for a clean aesthetic in installations
• Compatible with screwless Terminal connections for easier wiring
• Rated for a contact current of up to 10A for versatile usage
• Constructed from thermoplastic for enhanced durability
• IP21D rating protects against solid objects and moisture

Applications


• Utilised in residential and commercial lighting systems
• Ideal for control panels and automation systems
• Used for machinery and equipment in the electrical field
• Suitable for domestic appliances requiring user interaction

What is the significance of the IP21D rating for this switch?


The IP21D rating indicates that the switch is protected against vertical drops of water and solid objects greater than 12.5mm, making it suitable for many indoor applications where exposure to moisture is minimal.

How does the screwless Terminal feature enhance installation?


The screwless Terminal allows for quick and secure connections without the need for additional tools, simplifying the installation process and ensuring a reliable electrical connection.

What is the operating temperature range for this switch, and why is it important?


The operating temperature range of +5 to +35°C ensures this switch can function effectively in typical indoor environments, preventing overheating and ensuring longevity in various applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy