Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button, Panel Mount, 22.5 Cutout Green, 1 NO/1 NC,
- RS Stock No.:
- 759-488
- Mfr. Part No.:
- XB4BW33B55
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$79.18
(exc. GST)
$87.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.18 |
*price indicative
- RS Stock No.:
- 759-488
- Mfr. Part No.:
- XB4BW33B55
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Illuminated Push Button | |
| Illuminated | Yes | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22.5 | |
| Mount Type | Panel Mount | |
| Push Button Actuation | Spring Return | |
| Push Button Colour | Green | |
| Contact Configuration | 1 NO/1 NC | |
| Push Button Style | Flush | |
| Terminal Type | Push-in Terminal | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Illumination Voltage | 24V ac/dc | |
| Minimum Operating Temperature | -40°C | |
| Push Button Diameter | 22mm | |
| Push Button Material | Metal | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 60947-5-5 | |
| Body Material | Chrome Plated Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Illuminated Push Button | ||
Illuminated Yes | ||
Series Harmony XB4 | ||
Cutout Diameter 22.5 | ||
Mount Type Panel Mount | ||
Push Button Actuation Spring Return | ||
Push Button Colour Green | ||
Contact Configuration 1 NO/1 NC | ||
Push Button Style Flush | ||
Terminal Type Push-in Terminal | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Illumination Voltage 24V ac/dc | ||
Minimum Operating Temperature -40°C | ||
Push Button Diameter 22mm | ||
Push Button Material Metal | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 60947-5-5 | ||
Body Material Chrome Plated Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric illuminated push-button is designed for versatile control in various applications. Featuring a sleek design and robust construction, it ensures reliability and visibility in diverse environments.
Mechanically Durable for up to 10 million cycles, ensuring longevity in demanding conditions
IP66, IP67, and IP69K rated for superior protection against dust and water ingress
Operates on a wide supply voltage range of 24V AC/DC, catering to various electrical setups
Constructed from chromium plated metal for added durability and aesthetic appeal
Related links
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 Cutout Red
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 mm Cutout Orange, 1 NO/1
- Schneider Electric Harmony XB4 Series Illuminated Illuminated Push Button 22.5 mm Cutout Orange
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Through Hole 1 NO,
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 23 mm Cutout Green IP65
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch 23 mm Cutout Green IP66
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Flush 1 NC, Red
- Schneider Electric Harmony XB4 Series Illuminated Push Button Switch Panel 1 NO, Green
