Schneider Electric Ovalis Series Push Button Switch, Silicone Polymer, Flush, IP21D 250 V ac
- RS Stock No.:
- 346-638
- Mfr. Part No.:
- S320276
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$48.89
(exc. GST)
$53.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.89 |
*price indicative
- RS Stock No.:
- 346-638
- Mfr. Part No.:
- S320276
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Silicone Polymer | |
| Product Type | Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | Ovalis | |
| Mount Type | Flush | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | 5°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 35°C | |
| Width | 71mm | |
| Switch Contact Current | 10A | |
| Height | 71mm | |
| Length | 33.4mm | |
| Standards/Approvals | AENOR: 030/2237(RETURN)LCIE: NF 619318A(RETURN)N(RETURN)NF EN 60669-12006/95/EEC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Silicone Polymer | ||
Product Type Push Button Switch | ||
Actuator Colour White | ||
Illuminated No | ||
Series Ovalis | ||
Mount Type Flush | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature 5°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 35°C | ||
Width 71mm | ||
Switch Contact Current 10A | ||
Height 71mm | ||
Length 33.4mm | ||
Standards/Approvals AENOR: 030/2237(RETURN)LCIE: NF 619318A(RETURN)N(RETURN)NF EN 60669-12006/95/EEC | ||
- COO (Country of Origin):
- ES
Schneider Electric Ovalis Series Push Button Switch, 250V Voltage Rating, 10A Contact Current Rating - S320276
This push button switch is a high-performance electrical component Ideal for a multitude of applications in the automation and electronics sectors. It features a flush mount design and is crafted from Durable thermoplastic material, ensuring robust performance. Designed to operate at a voltage rating of 250V with a contact current rating of 10A, it works effectively within an ambient temperature range of +5 to +35°C. Its screwless Terminal type facilitates easier installation, making it a practical choice for professionals in the electrical and mechanical industries.
Features & Benefits
• Push-to-make operation offers straightforward functionality
• Flush mount design enhances aesthetic integration in installations
• Thermoplastic body ensures durability under various conditions
• Screwless terminals enable quick, hassle-free connections
• Flush mount design enhances aesthetic integration in installations
• Thermoplastic body ensures durability under various conditions
• Screwless terminals enable quick, hassle-free connections
Applications
• Ideal for panel-mounted controls in machinery and equipment
• Suitable for use in domestic and commercial electrical systems
• Can be used for initiating circuits in automation
• Effective in control panels for seamless user operation
• Suitable for use in domestic and commercial electrical systems
• Can be used for initiating circuits in automation
• Effective in control panels for seamless user operation
What protection does the product provide against dust and water?
It features an IP21D rating, which protects against vertically falling water and limited ingress of solid objects, making it suitable for indoor applications where moisture exposure is minimal.
What is the recommended temperature range for effective operation?
The switch is designed to operate efficiently within a temperature range of +5 to +35°C, ensuring optimal functionality in typical environmental conditions.
How does the installation process differ due to its Terminal design?
With screwless terminals, connections are MADE quickly and securely without the need for additional tools, significantly reducing installation time compared to traditional screw-based terminals.
Can this switch be used for high-power applications?
Yes, it can handle a contact current rating of 10A, making it suitable for various high-power applications, ensuring reliability and safe operation.
Related links
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Blue LED, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D
- Schneider Electric Ovalis Series Push Button Switch IP2XC 24 V ac
- Schneider Electric S320 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric KNX Series Push Button Switch Flush, IP20
