Schneider Electric Ovalis C Series Series Push Button Switch, Panel, Blue LED, IP21D 250 V ac
- RS Stock No.:
- 276-8981
- Mfr. Part No.:
- S320206
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$12.93
(exc. GST)
$14.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $12.93 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 276-8981
- Mfr. Part No.:
- S320206
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Ovalis C Series | |
| Mount Type | Panel | |
| LED Colour | Blue | |
| IP Rating | IP21D | |
| Actuator Style | Button | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Switch Contact Current | 10A | |
| Length | 71mm | |
| Width | 33.4mm | |
| Standards/Approvals | RoHS, CSA, REACH | |
| Height | 71mm | |
| Better World Product | Yes | |
| Better World Verification | Certified Cradle to Cradle | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Ovalis C Series | ||
Mount Type Panel | ||
LED Colour Blue | ||
IP Rating IP21D | ||
Actuator Style Button | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Switch Contact Current 10A | ||
Length 71mm | ||
Width 33.4mm | ||
Standards/Approvals RoHS, CSA, REACH | ||
Height 71mm | ||
Better World Product Yes | ||
Better World Verification Certified Cradle to Cradle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Related links
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D
- Schneider Electric KNX Series Push Button Switch Blue LED, IP20 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP2XC 24 V ac
- Schneider Electric KNX Series Push Button Switch 22 mm Cutout IP20 250 V ac
