Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- RS Stock No.:
- 357-447
- Mfr. Part No.:
- S540216
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$79.52
(exc. GST)
$87.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.52 |
*price indicative
- RS Stock No.:
- 357-447
- Mfr. Part No.:
- S540216
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | Black | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Series | Odace 2011 | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | 5°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 2 Push button | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | 2006/95/EEC, EN 60669-1 | |
| Width | 71mm | |
| Switch Contact Current | 10A | |
| Height | 71mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour Black | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Series Odace 2011 | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Minimum Operating Temperature 5°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 2 Push button | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals 2006/95/EEC, EN 60669-1 | ||
Width 71mm | ||
Switch Contact Current 10A | ||
Height 71mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric pushbutton is a mechanism equipped with a mounting frame made of anthracite-coloured plastic. Its suitable mounting box can be flush-mounted into the wall surface. This pushbutton has a degree of protection of IP21D. The pushbutton is made of PBT (polybutylene terephthalate) GF30, PC (polycarbonate) GF10 FR, UV-stabilized ABS thermoplastic, making it as resistant as possible.
Service life gives 20000 cycles
Electromechanical
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch Panel White LED, IP21D 250 V ac
