Schneider Electric XB5AL734 Series Push Button Switch, 1 NO/1 NC, IP66, IP67, IP69, IP69K

Subtotal (1 unit)*

$423.18

(exc. GST)

$465.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$423.18

*price indicative

RS Stock No.:
207-284
Mfr. Part No.:
XB5AL734155
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Illuminated

No

Series

XB5AL734

Contact Configuration

1 NO/1 NC

Push Button Style

Rectangular

Terminal Type

Plug-In

IP Rating

IP66, IP67, IP69, IP69K

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC 60947-1IEC 60947-5-1 IEC 60947-5-4 IEC 60947-5-5 UL 60947-1 UL 60947-5-1 UL 60947-5-5 UL 1059 UL 486E CSA C22.2 No 60947-1 CSA C22.2 No 60947-5-1 CSA CNo 65IACS E10

COO (Country of Origin):
FR

Schneider Electric Harmony Series Push Button Switch, 22mm Panel Cut Out Diameter, 10A Current Rating - XB5AL734155


This push button switch is an integral component for control systems in various applications. With a rectangular design and a panel cut-out diameter of 22mm, it is perfect for seamless integration into control panels. This device features a robust construction suitable for demanding environments, with an operating temperature range from -40°C to +70°C.

Features & Benefits


• Spring return mechanism ensures prompt reset after activation
• 10A contact rating supports substantial load requirements
• IP66, IP67, IP69, IP69K ratings provide excellent waterproofing
• Available in green, red, and black for versatile design options
• Durable silver alloy contact material enhances longevity
• Non-illuminated design reduces accidental activations

Applications


• Used for panel controls in industrial machinery
• Utilised in electrical circuits for safe operation
• Implemented in automation systems for precise control
• Suitable for outdoor equipment requiring weather resistance

What are the advantages of using this switch with automation systems?


Its quick response due to the spring return mechanism enhances operational efficiency, enabling precise control within automation setups. The IP ratings ensure it withstands harsh conditions, making it suitable for outdoor and dynamic applications.

How does the contact configuration support diverse electrical setups?


The configuration of 1NO + 1NC allows for both normally open and normally closed operations, facilitating versatile control options in electrical designs. This adaptability helps in creating complex control schemes.

What makes the construction suitable for low-temperature environments?


The switch operates effectively within a temperature range of -40°C to +70°C, ensuring reliable performance even in frigid conditions, VITAL for applications in colder climates.

Can this switch integrate easily into existing control panels?


With a 22mm panel cut-out, it is designed to fit standard installations, allowing for simple integration into various control panels without extensive modifications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy