Schneider Electric Ovalis Series Push Button Switch, Silicone Polymer, IP21D 250 V ac
- RS Stock No.:
- 429-283
- Mfr. Part No.:
- S320236
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$26.09
(exc. GST)
$28.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.09 |
*price indicative
- RS Stock No.:
- 429-283
- Mfr. Part No.:
- S320236
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Switch Operation | Silicone Polymer | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Ovalis | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | 5°C | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 35°C | |
| Switch Contact Current | 10A | |
| Width | 71mm | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Height | 71mm | |
| Length | 33.4mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Switch Operation Silicone Polymer | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Ovalis | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Minimum Operating Temperature 5°C | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 35°C | ||
Switch Contact Current 10A | ||
Width 71mm | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
Height 71mm | ||
Length 33.4mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric push-button is designed for fan control and features a mechanism with a fixing frame. It operates with electromechanical technology and is intended for indoor use. The device has 1 rocker actuator and uses a push-button actuator. It is mounted flush and fixed using screws and claws. The provided equipment includes an impulse relay. The push-button is sold individually.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric S320 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Mureva Styl Series Light Switch Surface, IP55 250 V ac
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO, Green
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Panel 1 NO,
- Schneider Electric Harmony XB7 Series Illuminated Push Button Switch Screw 1 NO,
