Schneider Electric Odace 2011 Series Push Button Switch, LAN, 4G, DSL, Fiber, Flush, IP21D 250 V ac
- RS Stock No.:
- 346-649
- Mfr. Part No.:
- S500208
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$104.43
(exc. GST)
$114.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.43 |
*price indicative
- RS Stock No.:
- 346-649
- Mfr. Part No.:
- S500208
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Switch Operation | LAN, 4G, DSL, Fiber | |
| Illuminated | No | |
| Series | Odace 2011 | |
| Mount Type | Flush | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Minimum Operating Temperature | 5°C | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 250V ac | |
| Switch Configuration | 1P, 2 Way | |
| Maximum Operating Temperature | 35°C | |
| Switch Contact Current | 6A | |
| Width | 71mm | |
| Height | 71mm | |
| Standards/Approvals | 2006/95/EWG EN 60669-1, RoHS | |
| Length | 43mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Switch Operation LAN, 4G, DSL, Fiber | ||
Illuminated No | ||
Series Odace 2011 | ||
Mount Type Flush | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Minimum Operating Temperature 5°C | ||
Actuator Style Rocker | ||
Contact AC Voltage 250V ac | ||
Switch Configuration 1P, 2 Way | ||
Maximum Operating Temperature 35°C | ||
Switch Contact Current 6A | ||
Width 71mm | ||
Height 71mm | ||
Standards/Approvals 2006/95/EWG EN 60669-1, RoHS | ||
Length 43mm | ||
- COO (Country of Origin):
- ES
Schneider Electric Odace Series Push Button Switch, 250V Voltage Rating, 6A Current Rating - S500208
This push button switch is a reliable component designed for efficient electrical control in various automation and electrical applications. Offering a voltage rating of 250V, this screwless Terminal switch ensures a seamless installation process. Constructed from Durable thermoplastic, it is suitable for flush mounting and operates within a temperature range of +5 to +35°C. With an IP21D rating, it ensures protection against the ingress of solid objects and dripping water, making it versatile for multiple environments.
Features & Benefits
• Designed for flush mounting to integrate neatly into surfaces
• Thermoplastic construction provides durability and resistance
• Rated for 250V to supply reliable electrical control
• Screwless terminals simplify installation and enhance safety
• 6A current rating supports various applications efficiently
• Thermoplastic construction provides durability and resistance
• Rated for 250V to supply reliable electrical control
• Screwless terminals simplify installation and enhance safety
• 6A current rating supports various applications efficiently
Applications
• Used for controlling lighting circuits in commercial installations
• Effective in automation systems within mechanical settings
• Utilised in electrical panel to enhance accessibility
• Ideal for integration in bespoke control systems in workshops
• Effective in automation systems within mechanical settings
• Utilised in electrical panel to enhance accessibility
• Ideal for integration in bespoke control systems in workshops
What are the operating temperature limits for this device?
This device operates effectively within a temperature range from +5 to +35°C, ensuring stable performance in this environment.
Can it be used in outdoor environments?
While it has an IP21D rating, which offers limited protection, it is best suited for indoor applications where exposure to moisture and solid objects is controlled.
How does the screwless Terminal functionality enhance safety during installation?
The screwless Terminal design reduces the risk of improper connections, ensuring a safer and quicker installation process without the need for tools.
What type of materials are compatible with this switch?
It is designed primarily for use with standard electrical wiring systems and is particularly effective in thermoplastic enclosures due to its compatibility with various types of cabling.
Related links
- Schneider Electric Odace Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace Series Illuminated Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric Odace Series Push Button Switch Flush SPDT, IP21D 250 V ac
- Schneider Electric Odace Series Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch, IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 3G IP21D 250 V ac
- Schneider Electric Odace 2011 Series Push Button Switch 4G IP21D 250 V ac
