Schneider Electric Odace 2011 Series Push Button Switch, Silicone Polymer, IP21D 250 V ac

Subtotal (1 unit)*

$29.16

(exc. GST)

$32.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.16

*price indicative

RS Stock No.:
429-459
Mfr. Part No.:
S510206
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Switch

Actuator Colour

White

Switch Operation

Silicone Polymer

Illuminated

No

Series

Odace 2011

Terminal Type

Plug-In

IP Rating

IP21D

Minimum Operating Temperature

5°C

Contact AC Voltage

250V ac

Maximum Operating Temperature

35°C

Length

33.6mm

Height

71mm

Standards/Approvals

2006/95/EEC, EN 60669-1, RoHS

Width

71mm

Switch Contact Current

10A

COO (Country of Origin):
ES
The Schneider Electric Odace push-button features a 10A rating and is lightable for clear indication. It comes in a sustainable white design, offering both functionality and environmental responsibility.

EU RoHS Directive

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy