Schneider Electric Ovalis Series Push Button Switch, Silicone Polymer, Flush, IP21D 250 V ac
- RS Stock No.:
- 429-083
- Mfr. Part No.:
- S320266
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$38.68
(exc. GST)
$42.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.68 |
*price indicative
- RS Stock No.:
- 429-083
- Mfr. Part No.:
- S320266
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Silicone Polymer | |
| Actuator Colour | White | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Ovalis | |
| Mount Type | Flush | |
| Terminal Type | Plug-In | |
| IP Rating | IP21D | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Switch Contact Current | 10A | |
| Width | 71mm | |
| Length | 33.4mm | |
| Height | 71mm | |
| Standards/Approvals | EN 60669-1 2006/95/EWG | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Silicone Polymer | ||
Actuator Colour White | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Ovalis | ||
Mount Type Flush | ||
Terminal Type Plug-In | ||
IP Rating IP21D | ||
Contact AC Voltage 250V ac | ||
Actuator Style Push Button | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Switch Contact Current 10A | ||
Width 71mm | ||
Length 33.4mm | ||
Height 71mm | ||
Standards/Approvals EN 60669-1 2006/95/EWG | ||
- COO (Country of Origin):
- ES
Schneider Electric Ovalis Series Push Button Switch, 250V Voltage Rating, 10A Current Rating - S320266
This push button switch offers reliable performance for various applications in the electrical and automation sectors. Designed for flush mounting, this switch operates on a voltage rating of 250V and features a push-to-make mechanism for simple functionality. Constructed from Durable thermoplastic, it is suited for temperatures ranging from +5 to +35°C, making it versatile in different environments.
Features & Benefits
• Offers a screwless Terminal design for easy and efficient installation
• IP21D rating ensures protection against falling water and solid objects
• Constructed from thermoplastic for added durability and longevity
• Compact design suitable for seamless flush mounting in various settings
• IP21D rating ensures protection against falling water and solid objects
• Constructed from thermoplastic for added durability and longevity
• Compact design suitable for seamless flush mounting in various settings
Applications
• Ideal for use in control panels and automation systems
• Suitable for integration into machinery across the mechanical industry
• Utilised in residential and commercial lighting systems
• Effective in equipment requiring a reliable push-to-make switch
• Suitable for integration into machinery across the mechanical industry
• Utilised in residential and commercial lighting systems
• Effective in equipment requiring a reliable push-to-make switch
What is the impact of the IP21D rating on functionality?
The IP21D rating indicates that the switch is protected against vertically falling water and solid objects larger than 12mm, making it suitable for indoor use where exposure to moisture is minimal.
How does the screwless Terminal feature enhance usability during installation?
The screwless Terminal design streamlines the wiring process, allowing for Faster connections and reducing the potential for loose wiring, which can lead to electrical failures.
What operating temperature range can this switch endure?
This switch operates effectively within a temperature range of +5°C to +35°C, providing flexibility in various climatic conditions without compromising performance.
Can this switch be used for heavy-duty applications?
While it is rated for 10A contact current, it is suitable for standard industrial applications but may not be Ideal for scenarios requiring higher current ratings.
What materials ensure the longevity and reliability of this switch?
The body is MADE from robust thermoplastic, which contributes to its durability and makes it resistant to wear and aging in a variety of environments.
Related links
- Schneider Electric Ovalis Series Push Button Switch Flush, IP21D 250 V ac
- Schneider Electric S320 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace 2011 Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Blue LED, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch IP21D
- Schneider Electric KNX Series Illuminated Push Button Switch Flush White LED, IP20
- Schneider Electric Odace Series Illuminated Push Button Switch IP21D 250 V ac
- Schneider Electric Odace Series Illuminated Push Button Switch Flush, IP21D 250 V ac
