Canon MB2150 MB2150 WiFi Inkjet Printer
- RS Stock No.:
- 870-394
- Mfr. Part No.:
- 0959C008
- Brand:
- Canon
N
Subtotal (1 unit)*
$327.60
(exc. GST)
$360.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $327.60 |
*price indicative
- RS Stock No.:
- 870-394
- Mfr. Part No.:
- 0959C008
- Brand:
- Canon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Canon | |
| Product Type | Inkjet Printer | |
| Print Resolution B&W | 600 x 1200 dpi | |
| Print Resolution Colour | 600 x 1200 dpi | |
| Maximum Print Speed B&W | 19ppm | |
| Maximum Print Speed Colour | 13ppm | |
| Connection Port | USB | |
| Wireless Connectivity | WiFi | |
| Automatic Duplex Printing | Yes | |
| Individual Ink Cartridges | Yes | |
| Sheet Capacity | 250 | |
| Weight | 10.6kg | |
| Height | 260mm | |
| Width | 463mm | |
| Standards/Approvals | ISO/JIS‑SCID N2 | |
| Depth | 389mm | |
| Series | MB2150 | |
| Select all | ||
|---|---|---|
Brand Canon | ||
Product Type Inkjet Printer | ||
Print Resolution B&W 600 x 1200 dpi | ||
Print Resolution Colour 600 x 1200 dpi | ||
Maximum Print Speed B&W 19ppm | ||
Maximum Print Speed Colour 13ppm | ||
Connection Port USB | ||
Wireless Connectivity WiFi | ||
Automatic Duplex Printing Yes | ||
Individual Ink Cartridges Yes | ||
Sheet Capacity 250 | ||
Weight 10.6kg | ||
Height 260mm | ||
Width 463mm | ||
Standards/Approvals ISO/JIS‑SCID N2 | ||
Depth 389mm | ||
Series MB2150 | ||
- COO (Country of Origin):
- TH
The Canon powerhouse 4-in-1 inkjet printer built for productive home offices. It streamlines your daily workflow with fast print speeds and efficient multitasking capability.
Rapid print speeds up to 19 ipm monochrome
Seamless wireless mobile printing from smart devices
Integrated 50 sheet automatic document feeder
