Eaton RMQ Titan M22 Series Green Maintained Push Button Head, 22 mm Cutout, IP67

Subtotal (1 unit)*

$51.05

(exc. GST)

$56.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.05

*price indicative

RS Stock No.:
141-7701
Distrelec Article No.:
136-30-945
Mfr. Part No.:
216959 M22-DRL-G-X1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Head

Series

RMQ Titan M22

Cutout Diameter

22mm

Push Button Colour

Green

Push Button Shape

Round

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Marking

I

Push Button Diameter

29.7mm

Body/Fixing Collar Included

No

Standards/Approvals

CE, UL 508, IP65, IEC/EN 60947-5, IEC/EN 60529, IEC 60068-2-78, IEC 60068-2-30, IEC 60068-2-27, CSA-C22.2 No. 14-05

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton RMQ Titan M22 Series Push Button Head, 22mm Cutout Diameter, Green Push Button - 216959 M22-DRL-G-X1


This push button head features a green round push button ideal for various operational controls. With a cutout diameter of 22mm, this maintained push button actuator offers robust functionality in demanding environments, suitable for a wide range of industrial applications. The device operates efficiently across a temperature range of -25°C to +70°C, making it a highly versatile option in automation and electrical systems.

Features & Benefits


• IP67 rated for dust and moisture protection

• Durable push button switch for long-lasting performance

• Spring-return functionality enhances user experience

• Flush design promotes seamless integration within panels

• High-temperature resistance ensures reliability in various conditions

• Connection to SmartWire-DT for enhanced operational efficiency

Applications


• Used in machine control panels for effective operational management

• Ideal for electrical control systems in industrial environments

• Utilised in automation requiring reliable actuation

• Perfect for integration into machinery with compact space requirements

• Embedded in electronic systems for responsive control setups

What is the significance of the IP67 rating for this product?


The IP67 rating indicates that the device is completely dust-tight and can withstand immersion in water up to 1 metre for a limited duration, ensuring reliability and performance even in challenging environments.

How can the maintained push button actuator be modified for different functions?


The stay-put/spring-return feature can be adjusted to suit specific operational needs, allowing the push button to be configured for either a maintained or momentary action as per the requirements of the application.

What are the mounting options for this push button head?


This push button head can be mounted in any position, providing flexibility for installation in various control panel designs and ensuring compatibility with different equipment setups.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy