Eaton RMQ-Titan Series Green Maintained Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$43.93

(exc. GST)

$48.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.93

*price indicative

RS Stock No.:
272-2211
Mfr. Part No.:
216765 M22-DRP-G-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

RMQ-Titan

Cutout Diameter

22.5mm

Push Button Colour

Green

Push Button Shape

Mushroom Shaped

Push Button Actuation

Maintained

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Blank

Push Button Diameter

22mm

Standards/Approvals

UL 508, CSA IEC/EN 60947-5, CSA-C22.2 No. 94-91, IEC 60947-5, CE DNV LR GL, UL Category Control No.:NKCR, CSA-C22.2 No. 14-05, CE marked, CSA Std. C22.2 No. 14-05, VDE, UL File No.:E29184, VDE 0660, CSA Std. C22.2 No. 94-91, UL CSA Class No.:3211-03, EN 60947-5, IEC/EN 60947, CSA File No.:012528

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 22.5mm Cutout Diameter, Green - 216765 M22-DRP-G-X


This push button actuator is a green mushroom-headed panel-mount control designed for maintained switching in industrial switchgear. It provides a robust front element with a titanium-coloured bezel and plastic actuator, intended for frequent operator use in equipment requiring a clear manual latching function and compatibility with standard control panels.

Features and Benefits:


• IP66/IP67/IP69K protection for harsh environments
• Maintained switching gives stable latched operation
• Actuating force 5N for consistent tactile response
• Mechanical lifespan 1,000,000 operations for long service
• Front protection IP67/IP69K ensuring washdown resistance
• Compatible with SmartWire-DT for digital integration

Applications


• Suitable for panel mount mushroom push button switch installations
• Ideal for heavy-duty IP69K push button actuator washdown areas
• Used with control panels requiring 22.5mm cutout push button actuator
• Suitable for operator stations needing maintained push button green 22mm
• Used for machinery stop controls where latching function required

What cutout size is required to fit this device?


It requires a 22.5mm panel cutout.

What environmental temperatures can it withstand during operation?


It operates between -25°C and 70°C.

Which standards and approvals cover its safety and performance?


It is certified to IEC/EN 60947-5 and holds multiple approvals including UL and CSA.

How is corrosion and climatic resistance addressed for field use?


Materials meet product-standard requirements and it endures damp heat cyclic and constant tests to IEC 60068-2-30 and IEC 60068-2-78.

Can it be integrated into digitised control networks?


Yes, it provides connection capability for SmartWire-DT.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy