Eaton RMQ-Titan Series Red Maintained Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No.:
- 272-2210
- Mfr. Part No.:
- 216762 M22-DRP-R-X
- Brand:
- Eaton
Subtotal (1 unit)*
$43.93
(exc. GST)
$48.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.93 |
*price indicative
- RS Stock No.:
- 272-2210
- Mfr. Part No.:
- 216762 M22-DRP-R-X
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Red | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Maintained | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 36.5mm | |
| Standards/Approvals | IEC/EN 60947, IEC/EN 60947-5, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Red | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Maintained | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 36.5mm | ||
Standards/Approvals IEC/EN 60947, IEC/EN 60947-5, VDE 0660 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36.5mm Diameter, IP67, IP69K - 216762 M22-DRP-R-X
This push-button actuator is a maintained mushroom-headed operator designed for industrial control panels where a conspicuous manual latching function is required. It provides a flat front element in red for clear operator identification and is rated for panel mounting with a 22.5 mm cut-out, suitable for hostile environments requiring dust and liquid protection.
Features and Benefits:
• IP67/IP69K protection enables high-pressure washdown resistance
• Maintained actuation provides positive latching until reset
• Operates at up to 1800 operations/h for frequent use
• Mechanical lifespan of 1,000,000 operations for long service
• Shock resistance 30 g to withstand mechanical impact
• Actuating force 5N for consistent tactile response
• Maintained actuation provides positive latching until reset
• Operates at up to 1800 operations/h for frequent use
• Mechanical lifespan of 1,000,000 operations for long service
• Shock resistance 30 g to withstand mechanical impact
• Actuating force 5N for consistent tactile response
Applications
• Suitable for washdown production lines requiring waterproof controls
• Ideal for heavy machinery operator stations with manual latching
• Used with control panels needing 22.5 mm panel-mount mushroom switches
• Can be used for emergency stop adaptations in harsh environments
• Used for integration with SmartWire‑DT systems via SWD‑RMQ connections
• Ideal for heavy machinery operator stations with manual latching
• Used with control panels needing 22.5 mm panel-mount mushroom switches
• Can be used for emergency stop adaptations in harsh environments
• Used for integration with SmartWire‑DT systems via SWD‑RMQ connections
What temperature range can it be operated in?
It functions between −25 °C and 70 °C ambient operating temperatures.
How is the bezel finished and what material is used?
The front bezel is titanium‑coloured and manufactured from plastic.
What cut-out size is required for panel installation?
A 22.5 mm opening is specified for correct panel mounting.
How does the device handle electromagnetic compatibility requirements?
EMC considerations are to be observed by the panel builder during installation.
Is lifting or mechanical impact certification applicable to the component alone?
Those evaluations apply to the complete switchgear assembly rather than the individual device.
Related links
- Eaton RMQ-Titan Series Red Maintained Push Button Switch IP67, IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP67
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP69K
- Eaton RMQ-Titan Series Green Push Button Switch IP67, IP69K
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton RMQ Titan M22 Series Yellow Maintained Push Button Head IP67, IP69K
- Eaton RMQ-Titan Series White Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M22 Series Red Maintained Push Button Head IP66 IP69K
