Eaton FAK Series Push Button Switch, Momentary, Flush Mount, 22 mm Cutout, 1 NO, IP67, IP69K
- RS Stock No.:
- 231-868
- Mfr. Part No.:
- 115963 FAK-S/KC10/I
- Brand:
- Eaton
Subtotal (1 unit)*
$202.92
(exc. GST)
$223.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $202.92 |
*price indicative
- RS Stock No.:
- 231-868
- Mfr. Part No.:
- 115963 FAK-S/KC10/I
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Switch Operation | Momentary | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Illuminated | No | |
| Panel Cutout Size | 22 mm | |
| Series | FAK | |
| Mount Type | Flush Mount | |
| Contact Configuration | 1 NO | |
| IP Rating | IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Push Button | |
| Maximum Operating Temperature | 55°C | |
| Switch Configuration | 1 NO | |
| Width | 85mm | |
| Switch Contact Current | 6A | |
| Length | 100mm | |
| Standards/Approvals | VDE 0660, IEC/EN 60947-5-5 | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Switch Operation Momentary | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Illuminated No | ||
Panel Cutout Size 22 mm | ||
Series FAK | ||
Mount Type Flush Mount | ||
Contact Configuration 1 NO | ||
IP Rating IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Push Button | ||
Maximum Operating Temperature 55°C | ||
Switch Configuration 1 NO | ||
Width 85mm | ||
Switch Contact Current 6A | ||
Length 100mm | ||
Standards/Approvals VDE 0660, IEC/EN 60947-5-5 | ||
Height 85mm | ||
- COO (Country of Origin):
- CN
Eaton Push Button Switch, 1 NO Contact Configuration, 6A Contact Current - 115963 FAK-S/KC10/I
This push button switch is a palm-actuated, momentary device designed for industrial panel installation where brief operator input is required. It features a black push actuator and a non-illuminated design, intended for environments requiring ingress protection for washdown and outdoor exposure. The unit operates across a wide ambient temperature band and is suitable for frequent cycling in heavy-duty applications.
Features and Benefits:
• IP67/IP69K rating provides high-pressure washdown protection
• 6A contact current supports common industrial control loads
• Momentary operation ensures instantaneous control response
• 40N actuation force reduces accidental activation risk
• Mechanical life of 1,000,000 operations supports continuous use
• 6A contact current supports common industrial control loads
• Momentary operation ensures instantaneous control response
• 40N actuation force reduces accidental activation risk
• Mechanical life of 1,000,000 operations supports continuous use
Applications
• Suitable for washdown food-processing control panels
• Ideal for marine deck control stations requiring IP69K
• Used with machine control enclosures in harsh environments
• Can be used for safety reset or palm-trigger functions
• Appropriate for outdoor equipment requiring NEMA 4X protection
• Ideal for marine deck control stations requiring IP69K
• Used with machine control enclosures in harsh environments
• Can be used for safety reset or palm-trigger functions
• Appropriate for outdoor equipment requiring NEMA 4X protection
What approvals govern the switch's safety performance?
It is approved to VDE 0660 and IEC/EN 60947-5-5 standards.
What ambient temperatures can it reliably operate within?
It functions between -25°C and 55°C ambient temperature.
How is the device mounted and positioned?
It is designed for panel mounting and may be installed in any mounting position.
What mechanical stresses can it tolerate during operation?
It meets mechanical shock resistance to IEC/EN 60068-2-27 and has a rated operating frequency of 3600 operations/h.
Related links
- Eaton FAK Series Push Button Switch Spring Return SPDT, IP69K
- Eaton M22 Series White Momentary Push Button Head IP69K
- Eaton M22 Series Contact Block 1 NO
- Eaton RMQ Titan M22 Series Green Momentary Push Button Head IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP67, IP69K
- Eaton RMQ Titan M22 Series Push Button Switch Momentary 22 mm Cutout IP67, IP69K
- Eaton M22 Series Push Button Switch 22.5 mm Cutout IP69K
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP69K, IP67
