Eaton M22 Series 2 Position Selector Switch Head, 22 mm Cutout, Black Handle, IP66
- RS Stock No.:
- 847-5348
- Distrelec Article No.:
- 136-30-931
- Mfr. Part No.:
- 216874 M22-WKV
- Brand:
- Eaton
Subtotal (1 unit)*
$53.70
(exc. GST)
$59.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship
- Plus 182 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.70 |
*price indicative
- RS Stock No.:
- 847-5348
- Distrelec Article No.:
- 136-30-931
- Mfr. Part No.:
- 216874 M22-WKV
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch Head | |
| Illuminated | No | |
| Number of Positions | 2 | |
| Cutout Diameter | 22mm | |
| Switch Operation | Latching | |
| Series | M22 | |
| IP Rating | IP66 | |
| Angle of Throw | 60 ° | |
| Standards/Approvals | RoHS | |
| Mechanical Life | 500000Cycles | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch Head | ||
Illuminated No | ||
Number of Positions 2 | ||
Cutout Diameter 22mm | ||
Switch Operation Latching | ||
Series M22 | ||
IP Rating IP66 | ||
Angle of Throw 60 ° | ||
Standards/Approvals RoHS | ||
Mechanical Life 500000Cycles | ||
Actuator Colour Black | ||
Eaton Selector Switch Head, Plastic Front Ring, Toggle Type - M22 Series - 216874 M22-WKV
Want to take close control of your processes? This selector switch head from Eaton puts the power in your hands and lets you easily select your equipment's modes of operation. You'll find it commonly used in automation systems and in public buildings to control lighting. As it's a two-position switch, the actuator can only move in two directions, making it a breeze to use. A 60° throw angle means you can rest assured that precision is a top priority. With a mechanical lifespan of 100,000 cycles, this hard worker will stand the test of time.
Features & Benefits
• 22mm cutout diameter makes installation a cinch in tight spaces
• Titanium bezel offers protection against impact and corrosion
• Thumb grip provides enhanced safety as it minimises the risk of accidental actuation
What's the advantage of the latching actuation in this device?
As this device is a latching switch, it doesn't need continuous power to keep the circuit open or closed, which increases efficiency.
Is this actuator suitable for industrial environments?
An IP66 rating indicates this switch head resists dust and water, so works safely in harsh industrial conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle, IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Black Handle IP66
- Eaton M22 Series 3 Position Selector Switch Head Black Handle, IP66
- Eaton RMQ-Titan Series 2 Position Selector Switch Head IP66
- Eaton M22 Series 2 Position Illuminated Selector Switch Head Blue Handle, IP66
