Eaton RMQ-Titan Series White Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP67, IP69K

Subtotal (1 unit)*

$51.26

(exc. GST)

$56.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.26

*price indicative

RS Stock No.:
272-2207
Mfr. Part No.:
216757 M22-DRP-W-X1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Series

RMQ-Titan

Cutout Diameter

22.5mm

Push Button Colour

White

Push Button Shape

Mushroom Shaped

Push Button Actuation

Switching Function Latching

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP67, IP69K

Push Button Marking

Inscribed

Push Button Diameter

36.5mm

Standards/Approvals

UL 508 CE UL NKCR CSA 012528 UL E29184 VDE 0660 CSA UL IEC/EN 60947 CSA-C22.2 No. 14-05 IEC/EN 60947-5 CSA-C22.2 No. 94-91 CSA Class No.:3211-03 GL DNV LR

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 36.5mm Diameter, IP67, IP69K - 216757 M22-DRP-W-X1


This push-button actuator is a maintained mushroom-headed operator designed for panel-mounted control in industrial environments. It provides a manually latched switching function with an inscribed white cap and titanium-coloured bezel, suitable for use where robust ingress protection and standards compliance are required.

Features and Benefits:


• IP67 protection provides dust‑tight sealing for harsh environments
• IP69K rating allows high‑pressure washdown compatibility
• Latching switching function maintains state after actuation
• Actuating force 5N ensures consistent user feedback
• Mechanical lifespan 1,000,000 operations for long service life
• Ambient operating range −25°C to 70°C supports varied climates

Applications


• Suitable for machinery control panels requiring waterproof components
• Ideal for food‑processing washdown environments needing IP69K protection
• Used with control gear where panel cut-outs are 22.5 mm
• Can be used for industrial signalling with clear inscribed indication
• Suitable for equipment requiring UL and IEC standards compliance

What mounting aperture is required for installation?


It fits a 22.5 mm panel cut-out for front‑mounted installation.

What materials are used for external elements?


The cap and bezel are plastic with a titanium‑coloured front ring.

How does it perform under mechanical shock?


It withstands sinusoidal mechanical shock of 30 g with 11 MS duration.

Can it Interface with SmartWire‑DT systems?


Yes, it supports connection via SWD‑RMQ components.

What protection classes does it meet for panel use?


It meets IP67 and IP69K and is rated to NEMA 4X and 13.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy