Eaton M22 Series Green Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP69K, IP67
- RS Stock No.:
- 272-2205
- Mfr. Part No.:
- 216753 M22-DRP-G-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$51.26
(exc. GST)
$56.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.26 |
*price indicative
- RS Stock No.:
- 272-2205
- Mfr. Part No.:
- 216753 M22-DRP-G-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | Green | |
| Push Button Shape | Mushroom Shaped | |
| Push Button Actuation | Switching Function Latching | |
| Push Button Style | Mushroom | |
| Push Button Material | Plastic | |
| IP Rating | IP69K, IP67 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 36.5mm | |
| Standards/Approvals | VDE 0660, UL IEC/EN 60947-5, UL E29184, UL 508, LR, IEC/EN 60947, GL, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA 012528, CSA, CE, UL NKCR | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Actuator | ||
Cutout Diameter 22.5mm | ||
Push Button Colour Green | ||
Push Button Shape Mushroom Shaped | ||
Push Button Actuation Switching Function Latching | ||
Push Button Style Mushroom | ||
Push Button Material Plastic | ||
IP Rating IP69K, IP67 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 36.5mm | ||
Standards/Approvals VDE 0660, UL IEC/EN 60947-5, UL E29184, UL 508, LR, IEC/EN 60947, GL, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CSA 012528, CSA, CE, UL NKCR | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36.5mm Push Button Diameter, 22.5mm Cutout Diameter - 216753 M22-DRP-G-X1
This push-button actuator is a maintained mushroom-headed control designed for panel mounting in industrial control stations, providing a manually operated latching switching function for machinery and equipment. It is intended for environments where a prominent, easy-to-actuate control is required and may be integrated with compatible switchgear and SmartWire connections.
Features and Benefits:
• IP67 and IP69K ingress protection for harsh environments
• Latching switching function enables persistent contact state
• Actuating force of 5N permits deliberate manual operation
• Mechanical life rated to 1,000,000 operations for high duty
• Front bezel in titanium-coloured plastic resists corrosion
• Non-illuminated design avoids electrical heat dissipation needs
• Latching switching function enables persistent contact state
• Actuating force of 5N permits deliberate manual operation
• Mechanical life rated to 1,000,000 operations for high duty
• Front bezel in titanium-coloured plastic resists corrosion
• Non-illuminated design avoids electrical heat dissipation needs
Applications
• Suitable for industrial control station panels requiring latching controls
• Ideal for heavy-duty machine start/stop interfaces
• Used with SmartWire-DT-compatible switchgear connections
• Can be used in washdown environments needing IP69K protection
• Suitable for shipboard or marine systems with DNV or GL approvals
• Ideal for heavy-duty machine start/stop interfaces
• Used with SmartWire-DT-compatible switchgear connections
• Can be used in washdown environments needing IP69K protection
• Suitable for shipboard or marine systems with DNV or GL approvals
What cut-out is required for panel installation?
A 22.5 mm diameter opening is required for mounting.
What ambient temperatures can it tolerate during operation?
It operates between -25°C and 70°C.
What approvals support hazardous-area exclusion and global use?
It holds approvals including IEC/EN 60947-5, VDE, UL, CSA, DNV, GL and CE.
How is impact and shock resistance specified?
The device meets mechanical shock criteria of 30 g with an 11 MS sinusoidal Pulse according to IEC/EN 60068-2-27.
What cap dimensions affect user ergonomics?
The mushroom cap measures 36.5 mm diameter for thumb and Palm engagement.
Eaton M22 Series Green Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No. 2722202
- Mfr. Part No. 216748 M22S-DRP-G
Each
$47.93
- RS Stock No. 2722201
- Mfr. Part No. 216746 M22S-DRP-R
Each
$47.93
Eaton M22 Series Black Switching Function Latching Push Button Actuator, 22.5 mm Cutout, IP67, IP69K
- RS Stock No. 2722209
- Mfr. Part No. 216759 M22-DRP-S-X
Each
$43.93
- RS Stock No. 2722217
- Mfr. Part No. 216804 M22-DRLH-R-X0
Each
$51.26
Related links
- Eaton M22 Series Green Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Black Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series Red Switching Function Latching Push Button Switch IP66 IP69K
- Eaton M22 Series Blue Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M22 Series White Switching Function Latching Push Button Switch IP67, IP69K










