Eaton M22 Series White, Black Momentary Spring Return Push Button Switch, 22.5 mm Cutout, IP66, IEC, EN
- RS Stock No.:
- 272-2362
- Mfr. Part No.:
- 284816 M22-DDLF-WS-X1/X0
- Brand:
- Eaton
Subtotal (1 unit)*
$49.04
(exc. GST)
$53.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.04 |
*price indicative
- RS Stock No.:
- 272-2362
- Mfr. Part No.:
- 284816 M22-DDLF-WS-X1/X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Switch | |
| Cutout Diameter | 22.5mm | |
| Push Button Colour | White, Black | |
| Push Button Shape | Oval | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| Push Button Material | Plastic | |
| IP Rating | IP66 | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 22.5mm | |
| Standards/Approvals | VDE 0660, UL 508, LR DNV GL, IEC/EN 60947-5, IEC/EN 60947, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE | |
| Hazardous Area Certification | IEC, EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Switch | ||
Cutout Diameter 22.5mm | ||
Push Button Colour White, Black | ||
Push Button Shape Oval | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
Push Button Material Plastic | ||
IP Rating IP66 | ||
Push Button Marking Inscribed | ||
Push Button Diameter 22.5mm | ||
Standards/Approvals VDE 0660, UL 508, LR DNV GL, IEC/EN 60947-5, IEC/EN 60947, CSA-C22.2 No. 94-91, CSA-C22.2 No. 14-05, CE | ||
Hazardous Area Certification IEC, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Switch, 22.5mm Cutout Diameter, IP66 - 284816 M22-DDLF-WS-X1/X0
This push button switch is a double-actuator control device designed for panel-mounted industrial interfaces, providing momentary spring-return actuation for operator input in demanding environments. It is intended for use where an oval, flat-front actuator and a labelled front element are required, and it is compatible with illumination options and smartwire connections for system integration.
Features and Benefits:
• IP66-rated front side provides protection in wet environments
• Momentary spring-return action enables quick tactile reset
• 3600 operations/h supports frequent actuation cycles
• Mechanical lifespan 200,000 operations for long service periods
• Actuating force 5N offers consistent operator feedback
• Ambient operating range −25°C to 70°C for varied climates
• Momentary spring-return action enables quick tactile reset
• 3600 operations/h supports frequent actuation cycles
• Mechanical lifespan 200,000 operations for long service periods
• Actuating force 5N offers consistent operator feedback
• Ambient operating range −25°C to 70°C for varied climates
Applications
• Suitable for control panels in corrosive atmospheres requiring labels
• Ideal for machinery interfaces needing frequent operator input
• Can be used in outdoor enclosures requiring IP66 protection
• Suitable for illuminated signalling in process control systems
• Ideal for machinery interfaces needing frequent operator input
• Can be used in outdoor enclosures requiring IP66 protection
• Suitable for illuminated signalling in process control systems
What cut-out size is required for panel installation?
The device requires a 22.5mm opening to mount the front element.
Which front colours are available for operator distinction?
The actuators are supplied in white and black to aid Visual coding.
What materials are used for the bezel and lens?
The bezel is plastic with a titanium-colour finish and the lens is white plastic.
How does the product cope with thermal and UV stresses?
It meets thermal stability and insulating material resistance requirements, UV resistance should be confirmed on enquiry.
Which approvals cover its use in regulated installations?
It holds IEC and EN hazardous area certification and approvals including VDE, UL, CSA, CE, LR, DNV GL.
Related links
- Eaton M22 Series White 22.5 mm Cutout, IP66
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5 DNV GL CSA, IEC/EN
- Eaton M22 Series Black 22.5 mm Cutout, IP66
- Eaton M22 Series Illuminated Illuminated Push Button Screw White LED, IP66
- Eaton M22 Series Illuminated Illuminated Push Button 22.5 mm Cutout IP66
- Eaton RMQ Titan M22 Series Green 22.5 mm Cutout, IP66
- Eaton M22 Series Yellow Momentary Spring Return Push Button Switch IP67 IEC, EN
- Eaton M22 Series White Momentary Spring Return Push Button Switch IP69K, IP67
