Eaton Eaton Moeller M22 Series Red Momentary Spring Return Push Button Actuator, 22.5 mm Cutout, IP66, IP67, IP69K, IEC,

Subtotal (1 unit)*

$29.87

(exc. GST)

$32.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.87

*price indicative

RS Stock No.:
272-2199
Mfr. Part No.:
216733 M22S-DP-R-X
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

Eaton Moeller M22

Product Type

Push Button Actuator

Cutout Diameter

22.5mm

Push Button Colour

Red

Push Button Shape

Mushroom Shaped

Push Button Actuation

Momentary Spring Return

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Marking

Without Button Plate

Push Button Diameter

22.5mm

Standards/Approvals

UL NKCR CSA-C22.2 No. 94-91 CSA Class No.:3211-03 UL CSA 012528 IEC/EN 60947 IEC/EN 60947-5 CSA-C22.2 No. 14-05 CSA UL 508 UL E29184 CE VDE 0660 LR DNV GL

Hazardous Area Certification

IEC, EN

COO (Country of Origin):
DE

Eaton Push Button Actuator, 22.5mm Cutout Diameter, Red - 216733 M22S-DP-R-X


This push button actuator is a mushroom-headed, momentary spring-return control for industrial panels, designed for demanding environments. It provides a tactile manual Interface with a flat front element and black bezel for operator stations in machinery and control systems. The device is compatible with smartwire‑DT connections and is suitable for use where recognised safety and performance standards are required.

Features and Benefits:


• IP69K protection maintains functionality under high-pressure washdowns
• IP66 and IP67 sealing prevents dust and temporary immersion
• 5N actuating force enables confident, repeatable manual operation
• 3600 operations/h rating supports frequent use cycles
• Mechanical lifespan of 5,000,000 operations reduces replacement needs

Applications


• Suitable for food-processing lines requiring hygienic washdown resistance
• Ideal for outdoor control cabinets exposed to moisture
• Used with smartwire‑DT enabled control networks
• Can be used on machinery control panels needing high duty cycles

What temperatures can the device operate within?


It functions from -25°C to 70°C ambient operating temperature.

How is mechanical shock handled?


It endures sinusoidal mechanical shock to IEC/EN 60068-2-27 at 30 g for 11 ms.

What materials are used for the front components?


The bezel and front elements are plastic with a round lens and flat front profile.

Does it support electrical connection standards for panel builders?


Connections and internal circuits are the panel builder’s responsibility while the actuator connects to smartwire‑DT via SWD‑RMQ.

What proofing and climatic tests has it met?


It has been subjected to damp heat cyclic and constant tests per IEC 60068-2-30 and IEC 60068-2-78.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy