Eaton RMQ Titan M22 Series Push Button Switch, Momentary, Spring Return, Panel, 22 mm Cutout, IP67, IP69K, 30 V dc 264 V

Subtotal (1 unit)*

$36.43

(exc. GST)

$40.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.43

*price indicative

RS Stock No.:
847-5247
Mfr. Part No.:
216719 M22S-DP-Y
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Actuator Colour

Yellow

Product Type

Push Button Switch

Switch Operation

Momentary, Spring Return

Illuminated

No

Panel Cutout Size

22 mm

Series

RMQ Titan M22

Mount Type

Panel

IP Rating

IP67, IP69K

Minimum Operating Temperature

-25°C

Contact AC Voltage

264V ac

Contact DC Voltage

30V dc

Actuator Style

Mushroom

Maximum Operating Temperature

70°C

Standards/Approvals

13IEC/EN 60529, UL NEMA type 4X

Height

43mm

Length

37mm

Width

37mm

Legend

Blank

Eaton RMQ Titan M22 Series Push Button, Panel Mount, IP67 and IP69K - 216719 M22S-DP-Y


This push-button by Eaton is a reliable choice for various applications. With a panel cut out diameter of 22mm , it offers Durable performance in demanding environments.

Features & Benefits


• Constructed with high-quality plastic material for long-lasting durability

• Momentary push-button design for precise control

• Yellow colour for easy visibility in different settings

• Round shape and 29.7mm diameter for comfortable operation

• IP67 and IP69K rating for protection against dust and water ingress

• Easy to panel mount for seamless installation

Applications


• Ideal for use in control panels for industrial machinery

• Suitable for automation systems in manufacturing facilities

• Can be used for electrical cabinets in commercial buildings

Can it withstand extreme temperatures?


Yes, this push-button can operate in temperatures ranging from -25 to +70 °C.

Will it provide visibility in low-light conditions?


Yes, the yellow colour of the push-button ensures easy visibility in various settings.

Is it easy to install?


Yes, this push-button features a panel mount design for convenient installation.

Eaton M22 Series Push Button and Pilot Lights


The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons and indicator lights including LED elements, selector switches, key switches, push-pulls, alternate action and twist-to-release operators.

This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes. Designed for optimal functionality with a high degree of protection the M22 series offers a wide range of solutions for your business

The Eaton M22 series of push buttons and accessories are tough and reliable. Rated at IP67 offering complete protection against contact (dust-tight), and for use in harsh and outdoor environments including immersion in water of up to 1 meter depth. The M22 push button is suitable for most industrial and commercial applications. With a flush mounting design, this range of Eaton push buttons combines a practical and neat aesthetic with dependable functionality, available in a variety of colours.

Uses and applications


Control stations in commercial and industrial buildings

Factory automation lines

For use in emergency situations where you need to cut off electrical supply via the press of a button

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy