Eaton RMQ-Titan Series Yellow Maintained Push Button Actuator, 30.5 mm Cutout, IP67, IP69K, IP66, IEC, EN
- RS Stock No.:
- 272-1305
- Mfr. Part No.:
- 182953 M30C-FDRL-Y
- Brand:
- Eaton
Subtotal (1 unit)*
$62.57
(exc. GST)
$68.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.57 |
*price indicative
- RS Stock No.:
- 272-1305
- Mfr. Part No.:
- 182953 M30C-FDRL-Y
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Series | RMQ-Titan | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Yellow | |
| Push Button Shape | Flat | |
| Push Button Actuation | Maintained | |
| Push Button Style | Illuminated | |
| Push Button Material | Metal | |
| IP Rating | IP67, IP69K, IP66 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 36mm | |
| Standards/Approvals | VDE 0660, UL NKCR, UL E29184, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA 012528, CSA, CE | |
| Hazardous Area Certification | IEC, EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Series RMQ-Titan | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Yellow | ||
Push Button Shape Flat | ||
Push Button Actuation Maintained | ||
Push Button Style Illuminated | ||
Push Button Material Metal | ||
IP Rating IP67, IP69K, IP66 | ||
Push Button Marking Blank | ||
Push Button Diameter 36mm | ||
Standards/Approvals VDE 0660, UL NKCR, UL E29184, UL 508, UL, IEC/EN 60947-5, IEC/EN 60947, GL, DNV, CSA Class No.:3211-03, CSA-C22.2 No. 14-05 and 94-M91, CSA 012528, CSA, CE | ||
Hazardous Area Certification IEC, EN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 36mm Diameter, Yellow - 182953 M30C-FDRL-Y
This push-button actuator is an illuminated, flat-front control element designed for panel mounting in industrial environments where Visual status indication and sustained operator control are required. It provides maintained actuation and is suitable for use with compatible contact blocks and indicating lights, offering a metal bezel and blank marking for custom labelling when used in electrical switchgear and machinery interfaces.
Features and Benefits:
• IP67 and IP69K ingress protection for harsh cleaning environments
• Operates maintained for sustained control functions
• Titanium-coloured metal bezel resists mechanical impact
• 1800 operations/h rated for frequent cycling applications
• 5N actuation force enables deliberate operator input
• Compatible with smartwire‑DT connections for system integration
• Operates maintained for sustained control functions
• Titanium-coloured metal bezel resists mechanical impact
• 1800 operations/h rated for frequent cycling applications
• 5N actuation force enables deliberate operator input
• Compatible with smartwire‑DT connections for system integration
Applications
• Used with M22 contact blocks and indicating lights
• Suitable for industrial washdown areas requiring IP69K protection
• Ideal for control panels in marine and offshore equipment
• Can be used for latching operator controls on machinery
• Suitable for cabinets requiring front-side IP67 sealing
• Suitable for industrial washdown areas requiring IP69K protection
• Ideal for control panels in marine and offshore equipment
• Can be used for latching operator controls on machinery
• Suitable for cabinets requiring front-side IP67 sealing
What panel cut-out size is required for installation?
The device requires a panel cut-out diameter of 30.5 mm.
Which standards approvals support use in regulated installations?
It holds approvals from IEC/EN 60947-5, VDE, GL, DNV, UL and CSA.
What temperature range can it operate within?
The operating ambient temperature spans −25°C to 70°C.
How long is the mechanical lifespan under AC operation?
The mechanical life expectancy is 1,000,000 operations when AC operated.
What mounting orientations are permitted for reliable performance?
It may be mounted in any position as required by the installation.
Related links
- Eaton RMQ Titan M30 Series White Maintained Push Button Switch IP66 IP69K
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66 EN
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton M30 Series Yellow Maintained Push Button IP67
- Eaton RMQ-Titan Series Orange Momentary Push Button Switch IP66 IP69
- Eaton RMQ Titan M30 Series Yellow Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel White LED IP67, IP69K
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP66 IP69K IEC
