Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP69, IP67, IP66, IEC, EN
- RS Stock No.:
- 272-1405
- Mfr. Part No.:
- 197011 M30I-FDL-W-SP
- Brand:
- Eaton
Subtotal (1 unit)*
$65.23
(exc. GST)
$71.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.23 |
*price indicative
- RS Stock No.:
- 272-1405
- Mfr. Part No.:
- 197011 M30I-FDL-W-SP
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Round | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Flat | |
| IP Rating | IP69, IP67, IP66 | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | VDE 0660 IEC/EN 60947 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 and 94-M91 UL 508 DNV UL NKCR CSA 012528 CSA UL UL E29184 IEC/EN 60947-5 GL CE | |
| Hazardous Area Certification | IEC, EN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Round | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Flat | ||
IP Rating IP69, IP67, IP66 | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals VDE 0660 IEC/EN 60947 CSA Class No.:3211-03 CSA-C22.2 No. 14-05 and 94-M91 UL 508 DNV UL NKCR CSA 012528 CSA UL UL E29184 IEC/EN 60947-5 GL CE | ||
Hazardous Area Certification IEC, EN | ||
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, White - 197011 M30I-FDL-W-SP
This push-button actuator is an illuminated, flat white control device designed for industrial control panels and hazardous-area installations where a momentary spring-return action is required. It is built for harsh environments and can Interface with smart system connections while offering sealed construction and a stainless-steel front ring for added protection.
Features and Benefits:
• IP69 protection enabling high-pressure washdown resistance
• IP67 sealing for front-side ingress protection during immersion
• IP66 resistance to powerful water jets and heavy spray
• 5N actuating force for consistent tactile operation
• 3600 operations/h rating for frequent switching cycles
• Mechanical lifespan of 5,000,000 operations for long service life
• IP67 sealing for front-side ingress protection during immersion
• IP66 resistance to powerful water jets and heavy spray
• 5N actuating force for consistent tactile operation
• 3600 operations/h rating for frequent switching cycles
• Mechanical lifespan of 5,000,000 operations for long service life
Applications
• Suitable for control panels in corrosive washdown environments
• Ideal for marine installations requiring DNV and GL approvals
• Used with smart system wiring via SmartWire-DT connections
• Can be used for hazardous-area signalling meeting IEC and EN standards
• Used for industrial machinery requiring UL and CSA approved components
• Ideal for marine installations requiring DNV and GL approvals
• Used with smart system wiring via SmartWire-DT connections
• Can be used for hazardous-area signalling meeting IEC and EN standards
• Used for industrial machinery requiring UL and CSA approved components
What temperature range can it operate within?
It functions between -25°C and 70°C for ambient operating conditions.
How is the bezel constructed and why does it matter?
The bezel is metal with a stainless-steel front ring to withstand mechanical stress and provide corrosion resistance.
How is the device protected against mechanical shock?
It meets IEC/EN shock requirements with sinusoidal shock tolerance of 15g and 11ms duration.
What mounting cut-out is required for panel installation?
The unit requires a 30.5mm cut-out diameter for correct panel mounting.
How is the device sealed and secured to the actuator?
The product is supplied as a sealed and non-detachable pushbutton pressel to maintain ingress protection.
Related links
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series Black Tastend Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Switch IP69 IP67
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP66 IP69K IEC
- Eaton RMQ-Titan Series Green Push Button Switch IP69 IP66
- Eaton RMQ-Titan Series Red Spring Return Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Green Push Button Switch IP67 IP69
