Eaton RMQ-Titan Series White Switching Function Latching Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 272-1301
- Mfr. Part No.:
- 182935 M30C-FDRL-W-X1
- Brand:
- Eaton
Subtotal (1 unit)*
$64.99
(exc. GST)
$71.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.99 |
*price indicative
- RS Stock No.:
- 272-1301
- Mfr. Part No.:
- 182935 M30C-FDRL-W-X1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Flat | |
| Push Button Actuation | Switching Function Latching | |
| Push Button Style | Illuminated | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | VDE 0660 IEC/EN 60947 CSA Class No.:3211-03 DNV UL GL IEC/EN 60947-5 CE UL NKCR UL 508 UL E29184 CSA-C22.2 No. 14-05 and 94-M91 CSA 012528 CS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Flat | ||
Push Button Actuation Switching Function Latching | ||
Push Button Style Illuminated | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals VDE 0660 IEC/EN 60947 CSA Class No.:3211-03 DNV UL GL IEC/EN 60947-5 CE UL NKCR UL 508 UL E29184 CSA-C22.2 No. 14-05 and 94-M91 CSA 012528 CS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, White - 182935 M30C-FDRL-W-X1
This push button actuator is an illuminated, flat-front control device designed for industrial control panels and heavy-duty environments. It provides maintained latching operation with a metal bezel and inscribed marking, suitable for use where Visual indication and robust front-side protection are required.
Features and Benefits:
• IP66, IP67 and IP69K rating provides protection against dust and powerful water jets
• Maintained latching function allows sustained contact until manually changed
• Titanium-coloured metal bezel resists mechanical stress and impact
• 5N actuating force enables deliberate, positive user operation
• 1800 operations/h operating frequency supports frequent manual use
• Maintained latching function allows sustained contact until manually changed
• Titanium-coloured metal bezel resists mechanical stress and impact
• 5N actuating force enables deliberate, positive user operation
• 1800 operations/h operating frequency supports frequent manual use
Applications
• Suitable for industrial control panel operator interfaces
• Used with illuminated signalling for machine status indication
• Ideal for environments requiring washdown resistance
• Can be used where inscribed front legends are needed
• Suitable for equipment subject to mechanical shock conditions
• Used with illuminated signalling for machine status indication
• Ideal for environments requiring washdown resistance
• Can be used where inscribed front legends are needed
• Suitable for equipment subject to mechanical shock conditions
What environmental temperature range can it operate within?
It operates between -25°C and 70°C.
How is the device protected against mechanical shock?
It meets sinusoidal mechanical shock resistance to IEC/EN60068-2-27 at 15g for 11 ms.
What operational lifespan can be expected under AC actuation?
Mechanical life is rated at 1,000,000 operations when AC operated.
Can it be integrated with smart wiring systems?
Yes, it supports connection to SmartWire-DT using SWD‑RMQ connections.
Related links
- Eaton RMQ-Titan Series White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton RMQ Titan M30 Series White Maintained Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP66 IP69K
- Eaton White Switching Function Latching Push Button Switch IP67, IP69K
- Eaton RMQ-Titan Series Yellow Maintained Push Button Switch IP67 IP66 EN
- Eaton M22 Series White Switching Function Latching Push Button Switch IP69K
- Eaton RMQ Titan M30 Series Push Button Switch Panel White LED IP67, IP69K
- Eaton RMQ Titan M30 Series Green Momentary Push Button Switch IP66 IP69K
