Knipex 12 72 190 Series Single Core, Multi-Core Plastic Hand Grip, Non-Slip Automatic Stripper, 0.03 → 10 mm²,
- RS Stock No.:
- 267-6949
- Mfr. Part No.:
- 12 72 190
- Brand:
- Knipex
Subtotal (1 unit)*
$471.25
(exc. GST)
$518.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 63 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $471.25 |
*price indicative
- RS Stock No.:
- 267-6949
- Mfr. Part No.:
- 12 72 190
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Automatic Stripper | |
| Stripping Range | 0.03 → 10 mm² | |
| Overall Length | 190mm | |
| Material | Fibreglass | |
| Standards/Approvals | DIN 46228 Parts 1+4 | |
| Series | 12 72 190 | |
| Cable Type | Single Core, Multi-Core | |
| Handle Type | Plastic Hand Grip, Non-Slip | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Automatic Stripper | ||
Stripping Range 0.03 → 10 mm² | ||
Overall Length 190mm | ||
Material Fibreglass | ||
Standards/Approvals DIN 46228 Parts 1+4 | ||
Series 12 72 190 | ||
Cable Type Single Core, Multi-Core | ||
Handle Type Plastic Hand Grip, Non-Slip | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex NexStrip multi tool for electricians which has multi component grips ensure non slip for comfortable handling.Perfect crimping is fast and even square crimping for individual wire ferrules, the ratchet crimping mechanism guarantees the required crimping pressure.Precise stripping is automatically adapts to the respective cable diameter and ensures consistent stripping lengths with the adjustable length stop especially with repetitive work.
Stripping with fine adjustment for optimal adjustment to special materials or temperature conditions for flexible and solid conductors between 0.03 and 10 millimetre square
Cleanly cuts conductors up to 10 millimetre square AWG 8
High quality housing made of glass fibre reinforced plastic
For the electrical trade use for domestic installations and wiring of electronically devices, such as PLC programmable logic controller
Wire stripper with three functions for stripping wire up to 10 millimetre square
- RS Stock No. 4920532
- Mfr. Part No. 12 42 195
Each
$323.09
- RS Stock No. 0484770
- Mfr. Part No. 14 25 160
Each
$98.80
- RS Stock No. 2676945
- Mfr. Part No. 12 52 195 SB
Each
$299.15
- RS Stock No. 1585524
- Mfr. Part No. 12 40 200
Each
$243.01
Related links
- Knipex 12 42 195 Series Single Core 0.03-10.0 mm², 195mm Overall
- Knipex Multi-Core Plastic Hand Grip Wire Stripper 180 mm Overall
- Knipex 12 62 180 Series Single Core 0.2-6.0 mm², 180mm Overall
- Knipex 12 21 180 Series Multi-Core Plastic Hand Grip Stripping Pliers with Shaped Knives 5 - 0 1 1,
- Knipex 12 52 195 SB Series Multi-Core 0.08 to 16 mm², 272 mm Overall
- Knipex Single Core 0.1 to 10 mm², 160 mm Overall
- Knipex Single Core 0.8 mm, 160 mm Overall
- Knipex 16 Series Single Core 8 to 28 mm, 165 mm Overall












