Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69

Subtotal (1 unit)*

$61.55

(exc. GST)

$67.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.55

*price indicative

RS Stock No.:
273-6459
Mfr. Part No.:
197014 M30I-FDL-B-SP
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

RMQ-Titan

Product Type

Push Button Actuator

Cutout Diameter

30.5mm

Push Button Colour

Blue

Push Button Shape

Round

Push Button Actuation

Momentary Spring Return

Push Button Style

Flat

IP Rating

IP66, IP67, IP69

Push Button Marking

Blank

Push Button Diameter

30.5mm

Standards/Approvals

IEC/EN 60947, VDE 0660

Hazardous Area Certification

No

COO (Country of Origin):
DE

Eaton Push Button Actuator, 30.5mm Cutout Diameter, Blue - 197014 M30I-FDL-B-SP


This push-button actuator is an illuminated control device designed for panel mounting in industrial environments, providing momentary user input with spring-return action. It is suitable for use where a sealed, front-mounted operator is required and is constructed for frequent operation and harsh conditions while remaining intended for non-hazardous areas.

Features and Benefits:


• IP69-rated front protection allows high-pressure washdown
• Complies with IEC/EN 60947 for industrial switching applications
• Momentary spring-return action gives Rapid reset after actuation
• Blue flat round lens provides clear Visual signalling
• 3600 operations/h duty supports frequent cycling demands
• 5N actuating force enables consistent tactile response

Applications


• Used with machinery requiring regular washdown cleaning
• Ideal for operator stations needing illuminated indicators
• Can be used for general industrial machine start/stop inputs
• Suitable for installations where a stainless-steel bezel is required

What environmental temperatures can this device tolerate?


It operates between -25°C and 70°C.

How Durable is the mechanical operation?


The actuator is rated for 5,000,000 mechanical operations.

What mounting aperture is required for installation?


A panel cut-out of 30.5 mm diameter is required.

Which materials protect the front element?


The front bezel is metal with a stainless-steel finish.

Is the actuator suitable for use with smart wiring systems?


Yes, it can connect to SmartWire-DT with appropriate connections.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy