Eaton M30C-FDRL-W-X0 Series White Maintained Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69K

Subtotal (1 unit)*

$61.33

(exc. GST)

$67.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.33

*price indicative

RS Stock No.:
274-1133
Mfr. Part No.:
182934 M30C-FDRL-W-X0
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M30C-FDRL-W-X0

Product Type

Push Button Actuator

Cutout Diameter

30.5mm

Push Button Colour

White

Push Button Shape

Flat

Push Button Actuation

Maintained

Push Button Style

Illuminated

IP Rating

IP66, IP67, IP69K

Push Button Marking

Inscribed 0

Push Button Diameter

30.5mm

Standards/Approvals

VDE 0660, IEC/EN 60947

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Eaton Push Button Actuator, 30.5mm Cutout Diameter, White - 182934 M30C-FDRL-W-X0


This push-button actuator is an illuminated front-panel control designed for industrial operator interfaces, providing a maintained latching function for switching applications. It is intended for installation into a 30.5 mm panel cut-out and offers protection against harsh environments, enabling use where ingress resistance and sustained operation are required.

Features and Benefits:


• IP69K protection enables high-pressure wash-downs
• Maintained contact provides a stable latching function
• 1800 operations/h supports frequent actuation cycles
• 5N actuation force allows consistent operator feedback
• Metal bezel gives enhanced front-side durability
• Rated for -25 °C to 70 °C operation in varied climates

Applications


• Suitable for control panels requiring waterproof interfaces
• Used with automation systems needing illuminated status indication
• Suitable for factory machinery control stations with frequent use

What marking is present on the actuator?


The front is inscribed with a 0 marking.

How is the front-side protection specified?


The front element meets IP67 and IP69K levels for splash and high-pressure ingress resistance.

What materials contribute to front robustness?


The bezel is metal and the lens is a round flat front element.

How long is the mechanical service life under AC operation?


The device is specified for 1,000,000 mechanical operations when AC operated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy