Eaton RMQ-Titan Series White Momentary Spring Return Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69K, EN, IEC
- RS Stock No.:
- 272-1300
- Mfr. Part No.:
- 182929 M30C-FDL-W-X0
- Brand:
- Eaton
Subtotal (1 unit)*
$52.76
(exc. GST)
$58.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $52.76 |
*price indicative
- RS Stock No.:
- 272-1300
- Mfr. Part No.:
- 182929 M30C-FDL-W-X0
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | White | |
| Push Button Shape | Flat | |
| Push Button Actuation | Momentary Spring Return | |
| Push Button Style | Illuminated | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Inscribed | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947 VDE 0660, UL Listed UL File No.: E29184 | |
| Hazardous Area Certification | EN, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour White | ||
Push Button Shape Flat | ||
Push Button Actuation Momentary Spring Return | ||
Push Button Style Illuminated | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Inscribed | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals CSA-C22.2 No. 14-05 and 94-M91, IEC/EN 60947 VDE 0660, UL Listed UL File No.: E29184 | ||
Hazardous Area Certification EN, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, White - 182929 M30C-FDL-W-X0
This push-button actuator is an illuminated metal flat-front control for panel mounting, designed for momentary spring-return operation in industrial environments. It provides a labelled white actuator with inscribed marking, intended for use where Visual indication and tactile actuation are required. The device is suitable for installation in control panels with a 30.5 mm cut-out and is built to withstand harsh conditions and frequent use.
Features and Benefits:
• IP69K rating for resistance to high-pressure washdowns
• 5N actuation force for consistent user feedback
• 3600 operations/h rating to support frequent cycling
• Mechanical lifespan of 5,000,000 operations for extended service
• Metal bezel delivers robust front-end impact resistance
• 5N actuation force for consistent user feedback
• 3600 operations/h rating to support frequent cycling
• Mechanical lifespan of 5,000,000 operations for extended service
• Metal bezel delivers robust front-end impact resistance
Applications
• Suitable for control panels in washdown environments
• Ideal for machine operator stations requiring illumination
• Used with smartwire‑DT connections in automated systems
• Can be used for emergency or momentary control functions
• Suitable for maritime and offshore control cabinets
• Ideal for machine operator stations requiring illumination
• Used with smartwire‑DT connections in automated systems
• Can be used for emergency or momentary control functions
• Suitable for maritime and offshore control cabinets
What cut-out size is required for installation?
The panel opening required is 30.5 mm diameter.
What temperature range can it operate within?
The permitted ambient temperature range is −25°C to 70°C.
How is the front protected against ingress?
The front provides IP67 and IP69K protection and meets NEMA 4X,13 criteria.
What mechanical shock rating does it meet?
It conforms to IEC/EN 60068‑2‑27 sinusoidal shock testing at 15 g and 11 ms.
How is illumination compatibility achieved?
It is suitable for use with illumination and includes a round lens and inscribed marking.
Related links
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69K IP66
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66 EN
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP66 IP69K
- Eaton RMQ Titan M30 Series Red Momentary Push Button Switch IP66 IP69K
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66
- Eaton M30 Series White Momentary Spring Return Push Button Switch IP66 IP69
- Eaton RMQ Titan M30 Series White Momentary Push Button Switch IP67
- Eaton RMQ-Titan Series Red Spring Return Push Button Switch IP66 IP69
