Eaton RMQ-Titan Series Orange Maintained Push Button Actuator, 30.5 mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 274-1140
- Mfr. Part No.:
- 182949 M30C-FDRL-A
- Brand:
- Eaton
Subtotal (1 unit)*
$62.19
(exc. GST)
$68.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.19 |
*price indicative
- RS Stock No.:
- 274-1140
- Mfr. Part No.:
- 182949 M30C-FDRL-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ-Titan | |
| Product Type | Push Button Actuator | |
| Cutout Diameter | 30.5mm | |
| Push Button Colour | Orange | |
| Push Button Shape | Flat | |
| Push Button Actuation | Maintained | |
| Push Button Style | Illuminated | |
| Push Button Material | Metal | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Marking | Blank | |
| Push Button Diameter | 30.5mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ-Titan | ||
Product Type Push Button Actuator | ||
Cutout Diameter 30.5mm | ||
Push Button Colour Orange | ||
Push Button Shape Flat | ||
Push Button Actuation Maintained | ||
Push Button Style Illuminated | ||
Push Button Material Metal | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Marking Blank | ||
Push Button Diameter 30.5mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton Push Button Actuator, 30.5mm Cutout Diameter, Orange - 182949 M30C-FDRL-A
This push button actuator is an illuminated, flat-front control designed for maintained actuation in industrial panels. It provides a visible switching Interface with a metal bezel and an Orange lens, suitable for environments requiring a sealed front and Durable manual operation.
Features and Benefits:
• IP66/IP67/IP69K sealing protects against water and dust ingress
• Maintained actuation delivers a latching switching function
• Metal bezel offers robust front-side resistance to impact
• 5N actuation force enables consistent user engagement
• Mechanical life of 1,000,000 operations supports long service intervals
• Maintained actuation delivers a latching switching function
• Metal bezel offers robust front-side resistance to impact
• 5N actuation force enables consistent user engagement
• Mechanical life of 1,000,000 operations supports long service intervals
Applications
• Suitable for heavy-duty panel-mount push button installations
• Ideal for control stations in damp or washdown environments
• Can be used for operator panels requiring illuminated indication
• Appropriate for systems needing a single command position
• Ideal for control stations in damp or washdown environments
• Can be used for operator panels requiring illuminated indication
• Appropriate for systems needing a single command position
What front protection level does it provide?
The front element is rated to IP67 and IP69K to withstand water jets and temporary immersion.
How does the device perform under temperature extremes?
It operates between -25°C and 70°C for a wide ambient range.
What mechanical stress can it tolerate?
It meets sinusoidal shock requirements of 15g with an 11ms duration.
How is illumination supported electrically?
The actuator is designed for illumination and is compatible with SWD-RMQ smartwire-DT connections.
Related links
- Eaton RMQ-Titan Series Red Momentary Spring Return Push Button Switch IP66 IP69
- Eaton RMQ Titan M30 Series White Maintained Push Button Switch IP66 IP69K
- Eaton RMQ-Titan Series Black Tastend Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series Red Spring Return Push Button Switch IP66 IP69
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP66 IP69K IEC
- Eaton RMQ-Titan Series Yellow Maintained Push Button Switch IP67 IP66 EN
- Eaton RMQ-Titan Series Blue Momentary Spring Return Push Button Switch IP69 IP67
- Eaton RMQ-Titan Series White Momentary Spring Return Push Button Switch IP69 IP66 EN
