Finder Flange Power Relay, 12V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 282-6692
- Mfr. Part No.:
- 628390124000
- Brand:
- Finder
Subtotal (1 unit)*
$48.88
(exc. GST)
$53.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.88 |
*price indicative
- RS Stock No.:
- 282-6692
- Mfr. Part No.:
- 628390124000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching DC Voltage | 220V dc | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Coil Resistance | 110Ω | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cURus, EAC | |
| Coil Power | 2.2W | |
| Length | 68mm | |
| Width | 35.8mm | |
| Height | 38.2mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching DC Voltage 220V dc | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Coil Resistance 110Ω | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cURus, EAC | ||
Coil Power 2.2W | ||
Length 68mm | ||
Width 35.8mm | ||
Height 38.2mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 16A Switching Current, 12V DC Coil Voltage - 628390124000
This power relay is a robust electrical component designed to operate with a coil voltage of 12V DC. Featuring a 3PDT connection, this flange mount relay is capable of handling a switching current of 16A, making it suitable for various industrial applications. With a thermal tolerance ranging from -40°C to +70°C, it meets high-performance standards.
Features & Benefits
• High voltage capability with 400V AC and 220V DC
• Exceptional insulation at 6kV between coil and contacts
• Long-lasting life cycle of 100,000 cycles for durability
• Constructed with AgSnO2 contact material for optimal conductivity
• Reliable performance with a maximum switching current of 120A
• Single coil design enhances reliability in circuit configurations
Applications
• Ideal for industrial furnaces and ovens
• Utilised in control panels for efficient power management
• Suitable for road and tunnel lighting systems
• Essential for managing electrical power in burners and boilers
• Effective in circuit breakers and switch
What is the significance of the 16A switching current in practical applications?
The 16A switching current allows for effective control and management of higher loads in automation and electrical systems, ensuring safe and reliable operation without risking damage to components.
How does this power relay achieve effective isolation?
The design incorporates reinforced insulation that provides 6kV isolation between coil and contacts, ensuring safety and effective operation even under challenging electrical conditions.
What are the benefits of using AgSnO2 contact material?
AgSnO2 is known for its durability and resistance to welding, reducing contact wear and ensuring reliable operation over extended periods, thus extending the product's lifespan.
Can this relay function in high-temperature environments?
Yes, it can operate effectively in temperatures up to 70°C, making it suitable for various industrial applications where heat is a factor.
How does the relay's life cycle impact its overall performance?
With a lifespan of 100,000 cycles, the relay maintains consistent performance and reduces the frequency of replacements, leading to lower maintenance costs in industrial setups.
Related links
- Finder Flange Power Relay 16A Switching Current, 3PDT
- Finder Flange Mount Power Relay 16A Switching Current, 3PDT
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Power Relay 16A Switching Current, 3PST
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, 2 NO
- Finder Power Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay 16A Switching Current, 3PDT
