- RS Stock No.:
- 272-6022
- Mfr. Part No.:
- RPYS002012D
- Brand:
- Carlo Gavazzi
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$14.26
(exc. GST)
$15.69
(inc. GST)
Units | Per unit |
1 + | $14.26 |
- RS Stock No.:
- 272-6022
- Mfr. Part No.:
- RPYS002012D
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Carlo Gavazzi RPYS is an electromechanical relay that can switch resistive loads up to 5 A for the 2 changeover contact version.
Space saving
Time saving
Better adaptation to wiring systems
Time saving
Better adaptation to wiring systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 5A |
Number of Poles | 2 |
Latching | No |
Related links
- RS PRO Plug In Power Relay 5A Switching Current, 4PDT
- Plug In Power Relay 10A Switching Current, DPDT
- Releco Plug In Power Relay 5A Switching Current, 4PDT
- TE Connectivity Power Relay 5A Switching Current, DPDT
- Omron Plug In Power Relay 5A Switching Current, 4PDT
- Carlo Gavazzi Plug In Power Relay 5A Switching Current, 4PDT
- TE Connectivity Plug In Power Relay 5A Switching Current, 4PDT
- Omron Plug In Power Relay 5A Switching Current, DPDT