Finder PCB Power Relay, 12V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 282-6669
- Mfr. Part No.:
- 622390124000
- Brand:
- Finder
Subtotal (1 unit)*
$48.79
(exc. GST)
$53.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.79 |
*price indicative
- RS Stock No.:
- 282-6669
- Mfr. Part No.:
- 622390124000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 12V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | PCB | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 220V dc | |
| Coil Resistance | 110Ω | |
| Maximum Operating Temperature | 70°C | |
| Height | 38.2mm | |
| Width | 35.8mm | |
| Standards/Approvals | cURus, EAC | |
| Coil Power | 2.2W | |
| Length | 49.1mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 12V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type PCB | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 220V dc | ||
Coil Resistance 110Ω | ||
Maximum Operating Temperature 70°C | ||
Height 38.2mm | ||
Width 35.8mm | ||
Standards/Approvals cURus, EAC | ||
Coil Power 2.2W | ||
Length 49.1mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 12V DC Coil Voltage, 16A Switching Current - 622390124000
This power relay is a 12V DC component designed for PCB mounting. Configured with 3PDT contacts, it operates with a high switching current of 16A, making it suitable for demanding applications. Built to sustain a maximum operating temperature of +70°C and a minimum of -40°C, it demonstrates exceptional durability and reliability under varying conditions.
Features & Benefits
• Supports a maximum switching voltage of 400V AC for versatile applications
• High switching current capabilities ensure efficient operation
• Reinforced insulation between coil and contacts for safety compliance
• Durable contact materials designed for a long operational life
• Designed for a wide temperature range to accommodate various environments
• Compact PCB mount design for easy integration into existing systems
Applications
• Employed in industrial motors for effective power control
• Utilised in control panels for optimal automation processes
• Suitable for use with lighting systems in roads and tunnels
• Ideal for managing high-capacity electrical circuits in furnaces and ovens
How does the insulation between the coil and contacts enhance safety?
The reinforced insulation, which meets the standards of EN 60335-1, offers a clearance of 6mm and creepage distance of 8mm. This ensures that electrical interference is minimised, thereby enhancing safety during operation.
What is the significance of the coil power rating in this relay?
The coil power rating of 2.2VA indicates the energy required to energise the relay, ensuring efficient operation while managing power consumption effectively.
Can this relay handle both AC and DC currents?
Yes, it is designed to operate with both AC and DC coils, offering flexibility in various electrical systems, which assists in simplifying circuit designs.
Related links
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
- Finder PCB Power Relay Module 16A Switching Current, 3PDT
