Finder Flange Power Relay, 230V ac Coil, 16A Switching Current, DPDT

Subtotal (1 unit)*

$51.65

(exc. GST)

$56.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 194 unit(s) ready to ship from another location
  • Plus 80 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.65

*price indicative

RS Stock No.:
282-6682
Mfr. Part No.:
628282304000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Coil Voltage

230V ac

Product Type

Power Relay

Contact Configuration

DPDT

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Minimum Operating Temperature

-40°C

Switching DC Voltage

220V dc

Switching AC Voltage

400V ac

Maximum Operating Temperature

70°C

Coil Resistance

7.3kΩ

Width

35.8mm

Standards/Approvals

cURus, EAC

Length

68mm

Coil Power

2.2W

Height

38.2mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 230V AC Coil Voltage, 16A Switching Current - 628282304000


This power relay is a high-performance DPDT relay designed for a variety of automation and industrial applications. With a coil voltage of 230V AC, it is engineered for reliability in demanding environments. This relay features robust construction and supports a maximum switching current of 16A, making it ideal for controlling electric power in circuits.

Features & Benefits


• Flange mount design enhances installation flexibility

• Reinforced insulation between the coil and contacts for safety

• High switching current capability ensures effective operation

• Durable contact material for longevity and reliability

• Single coil configuration simplifies power management

• Wide temperature operating range from -40°C to +70°C

Applications


• Ideal for industrial motors and power management systems

• Suitable for use in road and tunnel lighting systems

• Effective in controlling industrial furnaces and ovens

• Useful for managing burners, boilers, and circuit breakers

How does the insulation between the coil and contacts affect safety?


The reinforced insulation provides a dielectric strength of 6kV, ensuring safe operation by preventing electrical faults and protecting against surges.

What considerations should be taken into account regarding switching current?


Operating under a maximum switching current of 16A allows for reliable performance in various applications, ensuring adequate power handling without risks of overheating.

Can this relay be integrated into control panels?


Yes, its compact design and flange mount capability make it suitable for installation in control panels, facilitating precise control over electrical systems.

  • RS Stock No. 1893190
  • Mfr. Part No. 55.32.8.230.0040
Each
$28.48
  • RS Stock No. 2826690
  • Mfr. Part No. 628382304000
Each
$55.48
  • RS Stock No. 2826683
  • Mfr. Part No. 628282304300
Each
$57.45
  • RS Stock No. 0350664
  • Mfr. Part No. 60.12.8.230.0040
Each
$36.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy