Finder Flange Power Relay, 12V dc Coil, 16A Switching Current, 2 NO

Subtotal (1 unit)*

$46.60

(exc. GST)

$51.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.60

*price indicative

RS Stock No.:
282-6685
Mfr. Part No.:
628290124300
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

2 NO

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Switching DC Voltage

220V dc

Switching AC Voltage

400V ac

Minimum Operating Temperature

-40°C

Coil Resistance

48Ω

Maximum Operating Temperature

70°C

Length

68mm

Standards/Approvals

cURus, EAC

Coil Power

3W

Height

38.2mm

Width

35.8mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 12V DC Coil Voltage, 16A Switching Current - 628290124300


This power relay is a reliable electrical switching device designed for various applications requiring efficient control and management of electric power. Operating at a coil voltage of 12V DC, it features a double-pole single-throw normally open (DPST-NO) configuration, ensuring robust performance in demanding environments. With a maximum switching current of 16A and insulation between coils and contacts rated at 6kV, this flange mount relay meets high industrial standards.

Features & Benefits


• Designed for high switching capability with 120A peak current

• Compliant with cURus and EAC safety standards

• Offers reinforced insulation for enhanced reliability

• Versatile use in controlling industrial motors and equipment

• Exceptional lifecycle rating of 100,000 cycles for durability

• Temperature range of -40°C to +50°C for diverse conditions

Applications


• Control and management of electric power systems

• Lighting requirements for roads and tunnels

• Operation of industrial furnaces, boilers, and burners

• Integration in various machinery, including punches and sanders

• Suitable for circuit breakers and diverse electronic switches

How does this product ensure safety during operation?


The relay features reinforced insulation between the coil and contacts, rated at 6kV, which helps prevent electric shock and equipment damage during operation, complying with stringent safety requirements.

What is the significance of the contact configuration in this relay?


The DPST-NO configuration allows for two separate circuits to be controlled by one relay, enabling the efficient management of electrical loads while maintaining operational safety and flexibility.

Can this relay handle high voltage applications?


It can switch up to 400V AC and 220V DC, making it suitable for high voltage applications while ensuring reliable performance in demanding situations.

  • RS Stock No. 2826693
  • Mfr. Part No. 628390124300
Each
$54.76
Each (In a Pack of 10)
$59.436
  • RS Stock No. 2826700
  • Mfr. Part No. 653190124300
Each
$42.08
  • RS Stock No. 2482536
  • Mfr. Part No. 623290124800
Each (In a Pack of 10)
$55.67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy