Aratas PCB Power Relay, 24V dc Coil, 3A Switching Current, SPDT
- RS Stock No.:
- 683-9435
- Mfr. Part No.:
- G6E-134PL-ST-US 24DC
- Brand:
- Aratas
This image is representative of the product range
Subtotal (1 unit)*
$14.30
(exc. GST)
$15.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.30 |
*price indicative
- RS Stock No.:
- 683-9435
- Mfr. Part No.:
- G6E-134PL-ST-US 24DC
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | G6E | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Switching Power | 50VA | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 250V ac | |
| Coil Resistance | 1.4kΩ | |
| Maximum Operating Temperature | 70°C | |
| Length | 16mm | |
| Coil Power | 200mW | |
| Height | 8.4mm | |
| Width | 9.9mm | |
| Standards/Approvals | CSA, RoHS, UL | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series G6E | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Switching Power 50VA | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 250V ac | ||
Coil Resistance 1.4kΩ | ||
Maximum Operating Temperature 70°C | ||
Length 16mm | ||
Coil Power 200mW | ||
Height 8.4mm | ||
Width 9.9mm | ||
Standards/Approvals CSA, RoHS, UL | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
G6E Series
SPDT subminiature signal switching relays
Fully sealed construction allows immersion cleaning of PCB
High sensitivity
Impulse withstand voltage meets FCC Part 68 requirements
Approvals
UL, CSA
Related links
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPDT
- Omron PCB Power Relay 10A Switching Current, SPDT
- Omron PCB Power Relay 3A Switching Current, SPST
- Omron PCB Power Relay 3A Switching Current, DPDT
