Finder Flange Power Relay, 24V dc Coil, 16A Switching Current, 3PDT
- RS Stock No.:
- 282-6675
- Distrelec Article No.:
- 137-44-428
- Mfr. Part No.:
- 62.33.9.024.4040
- Brand:
- Finder
Subtotal (1 unit)*
$58.17
(exc. GST)
$63.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 326 left, shipping from 23 November 2026
- Plus 17 left, shipping from 11 February 2027
- Plus 17 left, shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.17 |
*price indicative
- RS Stock No.:
- 282-6675
- Distrelec Article No.:
- 137-44-428
- Mfr. Part No.:
- 62.33.9.024.4040
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V dc | |
| Product Type | Power Relay | |
| Contact Configuration | 3PDT | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 445Ω | |
| Length | 49.1mm | |
| Height | 38.2mm | |
| Coil Power | 1.3W | |
| Width | 35.8mm | |
| Standards/Approvals | No | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V dc | ||
Product Type Power Relay | ||
Contact Configuration 3PDT | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 445Ω | ||
Length 49.1mm | ||
Height 38.2mm | ||
Coil Power 1.3W | ||
Width 35.8mm | ||
Standards/Approvals No | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 24V DC Coil Voltage, 16A Switching Current - 62.33.9.024.4040
This power relay is designed for efficient switching in various applications, effectively handling loads up to 16A with a coil voltage of 24V DC. The 3PDT configuration enhances its versatility, allowing for complex control needs. Designed for flange mounting, it meets stringent safety standards and operates reliably within a temperature range of -40°C to +70°C.
Features & Benefits
• Operates with a maximum switching voltage of 400V AC
• Single coil design ensures easy installation and wiring
• High current capability, with a maximum switching current of 120A
• Reinforced insulation reduces the risk of electrical failure
• AgSnO2 contacts enhance performance under high loads
Applications
• Utilised in industrial furnaces and ovens
• Suitable for controlling road and tunnel lighting systems
• Used in the management of electric power for machinery
• Effective for use in circuit protection devices
• Ideal for integration in control panels for automation systems
What is the expected operational life of this relay under normal usage?
The power relay is rated for an impressive electrical life of up to 100,000 cycles, ensuring durability for long-term applications.
How does this relay handle inrush current for induction loads?
This relay features a maximum peak current capacity of 120A for 5 milliseconds, making it suitable for handling inrush currents effectively.
What insulation specifications does this relay meet?
It adheres to EN60335-1 standards, featuring reinforced insulation with 6mm clearance and an 8mm creepage distance between coil and contacts.
- RS Stock No. 2826694
- Mfr. Part No. 628390244000
Each
$50.86
- RS Stock No. 2826673
- Mfr. Part No. 623390244000
Each
$55.54
- RS Stock No. 2482613
- Mfr. Part No. 628390240600
Each (In a Pack of 10)
$47.906
- RS Stock No. 2826670
- Mfr. Part No. 622390244000
Each
$51.23
Related links
- Finder Flange Power Relay 16A Switching Current, 3PDT
- Finder Flange Power Relay 16A Switching Current, 3PDT
- Finder Flange Power Relay 10A Switching Current, 3PDT
- Finder Flange Power Relay 16A Switching Current, 3PST
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, 2 NO
- Finder Flange Relay 16A Switching Current, 3PDT
- Finder Flange Mount Relay 16A Switching Current, 3PDT












