Finder Flange Power Relay, 12V dc Coil, 16A Switching Current, 3PST
- RS Stock No.:
- 282-6693
- Mfr. Part No.:
- 628390124300
- Brand:
- Finder
Subtotal (1 unit)*
$54.76
(exc. GST)
$60.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.76 |
*price indicative
- RS Stock No.:
- 282-6693
- Mfr. Part No.:
- 628390124300
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Power Relay | |
| Coil Voltage | 12V dc | |
| Contact Configuration | 3PST | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching DC Voltage | 220V dc | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Coil Resistance | 48Ω | |
| Length | 68mm | |
| Coil Power | 3W | |
| Height | 38.2mm | |
| Standards/Approvals | cURus, EAC | |
| Width | 35.8mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Power Relay | ||
Coil Voltage 12V dc | ||
Contact Configuration 3PST | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching DC Voltage 220V dc | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Coil Resistance 48Ω | ||
Length 68mm | ||
Coil Power 3W | ||
Height 38.2mm | ||
Standards/Approvals cURus, EAC | ||
Width 35.8mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 12V DC Coil Voltage, 16A Switching Current - 628390124300
This power relay is a 16A device designed to handle high switching currents with a coil voltage of 12V DC. Its robust construction features a 3PST (three-pole, single throw) configuration and is suitable for flange mounting. The relay operates efficiently under a range of temperatures from -40°C to +50°C, making it a versatile choice for various industrial applications.
Features & Benefits
• Designed for high switching currents up to 16A
• Supports a maximum switching voltage of 400V AC
• Ensures reinforced insulation between coil and contacts
• Capable of 100,000 cycles for extended operational life
• Single coil design for simplification in control systems
• Isolation capability of 6kV maximises operational safety
Applications
• Used with industrial motors for reliable power control
• Ideal for managing circuit breakers and switches
• Suitable for road and tunnel lighting systems
• Employed in control panels for efficient management
What is the rated electrical life of this relay under load?
Its rated electrical life is approximately 100,000 cycles when under normal load conditions, which ensures longevity and reliability in various applications.
How does temperature affect the performance of this relay?
The relay maintains performance across a temperature range from -40°C to +50°C, allowing for reliable operation in diverse environments.
What type of load can this relay handle?
It can handle both AC and DC loads effectively, accommodating various applications in industrial settings.
Is it compatible with different types of mounting?
Yes, this relay is designed for flange mounting, ensuring easy installation in different configurations as needed.
Related links
- Finder Flange Power Relay 16A Switching Current, 3PST
- Finder Flange Power Relay 16A Switching Current, 3PST
- Finder Power Relay 16A Switching Current, 3PST
- Finder Power Relay 16A Switching Current, 3PST
- Finder Plug-In Mount Power Relay 16A Switching Current, 3PST
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, 3PDT
- Finder Flange Power Relay 16A Switching Current, 2 NO
