Finder Flange Power Relay, 230V dc Coil, 16A Switching Current, DPDT
- RS Stock No.:
- 282-6690
- Mfr. Part No.:
- 628382304000
- Brand:
- Finder
Subtotal (1 unit)*
$55.48
(exc. GST)
$61.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.48 |
*price indicative
- RS Stock No.:
- 282-6690
- Mfr. Part No.:
- 628382304000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 230V dc | |
| Product Type | Power Relay | |
| Contact Configuration | DPDT | |
| Mount Type | Flange | |
| Series | 62 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -40°C | |
| Coil Resistance | 7.3kΩ | |
| Maximum Operating Temperature | 70°C | |
| Width | 35.8mm | |
| Standards/Approvals | No | |
| Length | 68mm | |
| Coil Power | 1.3W | |
| Height | 38.2mm | |
| Contact Material | Silver Tin Oxide | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 230V dc | ||
Product Type Power Relay | ||
Contact Configuration DPDT | ||
Mount Type Flange | ||
Series 62 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 7.3kΩ | ||
Maximum Operating Temperature 70°C | ||
Width 35.8mm | ||
Standards/Approvals No | ||
Length 68mm | ||
Coil Power 1.3W | ||
Height 38.2mm | ||
Contact Material Silver Tin Oxide | ||
- COO (Country of Origin):
- IT
Finder Series 62 Power Relay, 230V DC Coil Voltage, 16A Switching Current - 628382304000
This power relay is a robust 3PDT relay designed to handle a coil voltage of 230V DC. With a maximum switching capability of 16A and various mounting options including flange mount, this relay is ideal for a range of industrial applications.
Features & Benefits
• Designed for up to 100,000 life cycles, ensuring durability
• High current capability of up to 120A peak for demanding tasks
• Utilises AgSnO2 contact material for reliable performance
• Wide operating temperature range from -40°C to +70°C
Applications
• Ideal for road and tunnel lighting control
• Used in industrial furnaces and ovens
• Suitable for controlling electric power in management systems
• Effective in various machinery including punches and sanders
What is the significance of the coil power rating for operational efficiency?
The relay operates with a coil power rating of 1.3W, which optimises overall energy consumption during use, enhancing efficiency in automation tasks while ensuring reliable activation.
How does the contact configuration impact its versatility?
With a 3PDT configuration, it allows for multiple circuits to be controlled and switched simultaneously, providing flexibility for complex systems and diverse applications.
What protection features are included for enhanced safety?
This power relay features reinforced insulation between the coil and contacts, maintaining high safety standards and preventing electrical faults, which reduces risks in industrial settings.
Can this relay handle both AC and DC applications?
Yes, it is designed to handle various voltage types with a maximum switching voltage of 400V AC, making it versatile across multiple environments including industrial and automation systems.
Related links
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, 3PST
- Finder Flange Power Relay 30A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 16A Switching Current, DPDT
- Finder Flange Power Relay 20A Switching Current, 1 NO/1 NC
