Finder Flange Power Relay, 12V dc Coil, 16A Switching Current, DPDT

Subtotal (1 unit)*

$48.08

(exc. GST)

$52.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.08

*price indicative

RS Stock No.:
282-6684
Mfr. Part No.:
628290124000
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Power Relay

Coil Voltage

12V dc

Contact Configuration

DPDT

Mount Type

Flange

Series

62

Terminal Type

Screw

Switching Current

16A

Switching AC Voltage

400V ac

Switching DC Voltage

220V dc

Minimum Operating Temperature

-40°C

Coil Resistance

110Ω

Maximum Operating Temperature

70°C

Width

35.8mm

Standards/Approvals

cURus, EAC

Coil Power

2.2W

Height

38.2mm

Length

68mm

Contact Material

Silver Tin Oxide

COO (Country of Origin):
IT

Finder Series 62 Power Relay, 12V DC Coil Voltage, 16A Switching Current - 628290124000


This power relay is a robust DPDT relay designed for versatility and performance across various applications. With a coil voltage of 12V DC, it supports a switching current capacity of 16A, making it a reliable choice for controlling industrial processes and complex electrical systems. The device meets stringent insulation standards and operates within a wide temperature range of -40°C to +70°C.

Features & Benefits


• Utilises AgSnO2 contact material for enhanced durability

• High switching capacity of up to 120A for peak loads

• Flange mount design allows for secure installation

• Reinforced insulation ensures safety and compliance

• Operates effectively in extreme temperature conditions

• Mechanical life expectancy of 100,000 cycles for longevity

Applications


• Control panels for managing electrical power distribution

• Road and tunnel lighting systems requiring reliable operation

• Industrial furnaces and ovens for precise temperature control

• Automation systems using punches, cleaners, and sanders

• Circuit breakers and switches in various electrical setups

What is the maximum switching voltage for this relay?


It can handle a maximum switching voltage of 400V AC and 220V DC, providing versatility in various applications.

How does the relay perform at high temperatures?


This power relay is designed to operate efficiently up to +70°C, making it suitable for high-temperature environments typically found in industrial applications.

What type of isolation does this relay provide?


It offers robust isolation of 6kV between the coil and contacts, ensuring safety in electrical installations.

Can this relay be used with a PCB?


Yes, it is compatible with PCB mounting, making it convenient for incorporation into electronic circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy